Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTAS
CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAS - Connectors
| Digi-Key Part Number | GEM25DTAS-ND |
10 |
7.93500 |
Extended Price
79.35 |
| Manufacturer Part Number | GEM25DTAS | |||
| Description | CONN EDGECARD 50POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEM25DTAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEM25DTAS GEM25DTAS |
GEM25DTAS Specification Sheet
CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAS (GEM25DTAS-ND) - Connectors
Related parts Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTASTin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTAS
Order 'conn edgecard 50pos r/a .156 sld - GEM25DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM25DTAS-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTAS-S189
Order 'conn edgecard 50pos r/a .156 sld - GEM25DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM25DTAS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DSAH
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DSAI
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM25DSAN
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DSAS
Order 'conn edgecard 50pos r/a .156 sld - ABM25DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DSAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DTAD
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DTAD-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DTAD-S664
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DTAH
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DTAH-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DTAI
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM25DTAI-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM25DTAN
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM25DTAN-S189
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAN-S189-ND.
Options for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM25DTAS
Send this link via E-Mail
Help With This Screen
