CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAN-S664
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEM25DTAN-S664
| Digi-Key Part Number | GEM25DTAN-S664-ND |
10 |
11.31000 |
Extended Price
113.10 |
| Manufacturer Part Number | GEM25DTAN-S664 | |||
| Description | CONN EDGECARD 50POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEM25DTAN-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEM25DTAN S664 GEM25DTANS664 |
GEM25DTAN-S664 Specification Sheet
CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAN-S664 (GEM25DTAN-S664-ND)
Related parts Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEM25DTAN-S664CONN EDGECARD 50POS R/A .156 SLD - GEM25DTAN-S664
Order 'conn edgecard 50pos r/a .156 sld - GEM25DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM25DTAN-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAD-S664
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAD-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAN-S664
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAN-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ABM25DTAT-S664
Order 'conn edgecard 50pos r/a .156 sld - ABM25DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM25DTAT-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ACM25DTAD-S664
Order 'conn edgecard 50pos r/a .156 sld - ACM25DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM25DTAD-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ACM25DTAN-S664
Order 'conn edgecard 50pos r/a .156 sld - ACM25DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM25DTAN-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ACM25DTAT-S664
Order 'conn edgecard 50pos r/a .156 sld - ACM25DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM25DTAT-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - AGM25DTAD-S664
Order 'conn edgecard 50pos r/a .156 sld - AGM25DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM25DTAD-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - AGM25DTAN-S664
Order 'conn edgecard 50pos r/a .156 sld - AGM25DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM25DTAN-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - AGM25DTAT-S664
Order 'conn edgecard 50pos r/a .156 sld - AGM25DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM25DTAT-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - AMM25DTAD-S664
Order 'conn edgecard 50pos r/a .156 sld - AMM25DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DTAD-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - AMM25DTAN-S664
Order 'conn edgecard 50pos r/a .156 sld - AMM25DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DTAN-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - AMM25DTAT-S664
Order 'conn edgecard 50pos r/a .156 sld - AMM25DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM25DTAT-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ASM25DTAD-S664
Order 'conn edgecard 50pos r/a .156 sld - ASM25DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM25DTAD-S664-ND.
CONN EDGECARD 50POS R/A .156 SLD - ASM25DTAN-S664
Order 'conn edgecard 50pos r/a .156 sld - ASM25DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM25DTAN-S664-ND.
Options for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEM25DTAN-S664
Send this link via E-Mail
Help With This Screen
