Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAS-2636G-ND
IDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2636G-ND
| Digi-Key Part Number | C3AAS-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
9.31000 7.05700 5.40520 4.50432 4.20402 3.90373 3.75359 3.60344 |
Extended Price
9.31 70.57 540.52 1126.08 2102.01 3903.73 9383.98 18017.20 |
| Manufacturer Part Number | C3AAS-2636G-ND | |||
| Description | IDC CABLE - CSC26S/AE26G/CSC26S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-2636G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 26 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 2636G ND C3AAS2636GND C3AAS 2636G ND C3AAS2636GND C3AAS-2636G |
C3AAS-2636G-ND Specification Sheet
IDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2636G-ND (C3AAS-2636G-ND)
Related parts Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAS-2636G-NDSocket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAS-2636G-ND
Order 'idc cable - csc26s/ae26g/csc26s - C3AAS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-2636G-ND
Order 'idc cable - csc26g/ae26g/x - C1AXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXT-2636G-ND
Order 'idc cable - csc26t/ae26g/x - C1AXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-2636G-ND
Order 'idc cable - csr26g/ae26g/x - C1BXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXS-2636G-ND
Order 'idc cable - csr26s/ae26g/x - C1BXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXT-2636G-ND
Order 'idc cable - csr26t/ae26g/x - C1BXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXS-2636G-ND
Order 'idc cable - ckc26s/ae26g/x - C1CXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-2636G-ND
Order 'idc cable - ckc26t/ae26g/x - C1CXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXG-2636G-ND
Order 'idc cable - ckr26g/ae26g/x - C1DXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-2636G-ND
Order 'idc cable - ckr26s/ae26g/x - C1DXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-2636G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-2636G-ND
Order 'idc cable - ckr26t/ae26g/x - C1DXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2636G-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1EXG-2636G-ND
Order 'idc cable - cce26g/ae26g/x - C1EXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2636G-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1EXS-2636G-ND
Order 'idc cable - cce26s/ae26g/x - C1EXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXS-2636G-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1EXT-2636G-ND
Order 'idc cable - cce26t/ae26g/x - C1EXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-2636G-ND.
PCB to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1PXS-2636G-ND
Order 'idc cable - cpc26s/ae26g/x - C1PXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-2636G-ND.
Options for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAS-2636G-ND
Send this link via E-Mail
Help With This Screen
