IDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2618G-ND - Cable Assemblies
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAS-2618G-ND
| Digi-Key Part Number | C3AAS-2618G-ND |
1 10 100 250 500 1000 2500 5000 |
8.25000 6.25400 4.79060 3.99216 3.72602 3.45987 3.32680 3.19373 |
Extended Price
8.25 62.54 479.06 998.04 1863.01 3459.87 8317.00 15968.65 |
| Manufacturer Part Number | C3AAS-2618G-ND | |||
| Description | IDC CABLE - CSC26S/AE26G/CSC26S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-2618G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 26 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 2618G ND C3AAS2618GND C3AAS 2618G ND C3AAS2618GND C3AAS-2618G |
C3AAS-2618G-ND Specification Sheet
IDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2618G-ND (C3AAS-2618G-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAS-2618G-NDIDC CABLE - CSC26S/AE26G/CSC26S - C3AAS-2618G-ND
Order 'idc cable - csc26s/ae26g/csc26s - C3AAS-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2618G-ND.
IDC CABLE - CSC26G/AE26G/CSC26G - C3AAG-2618G-ND
Order 'idc cable - csc26g/ae26g/csc26g - C3AAG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2618G-ND.
IDC CABLE - CSC26T/AE26G/CSC26T - C3AAT-2618G-ND
Order 'idc cable - csc26t/ae26g/csc26t - C3AAT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2618G-ND.
IDC CABLE - CSC26G/AE26G/CCE26G - C3AEG-2618G-ND
Order 'idc cable - csc26g/ae26g/cce26g - C3AEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2618G-ND.
IDC CABLE - CSC26T/AE26G/CCE26T - C3AET-2618G-ND
Order 'idc cable - csc26t/ae26g/cce26t - C3AET-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2618G-ND.
IDC CABLE - CSC26T/AE26G/CPC26T - C3APT-2618G-ND
Order 'idc cable - csc26t/ae26g/cpc26t - C3APT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2618G-ND.
IDC CABLE - CSR26G/AE26G/CSR26G - C3BBG-2618G-ND
Order 'idc cable - csr26g/ae26g/csr26g - C3BBG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-2618G-ND.
IDC CABLE - CSR26S/AE26G/CSR26S - C3BBS-2618G-ND
Order 'idc cable - csr26s/ae26g/csr26s - C3BBS-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-2618G-ND.
IDC CABLE - CSR26T/AE26G/CSR26T - C3BBT-2618G-ND
Order 'idc cable - csr26t/ae26g/csr26t - C3BBT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-2618G-ND.
IDC CABLE - CSR26G/AE26G/CCE26G - C3BEG-2618G-ND
Order 'idc cable - csr26g/ae26g/cce26g - C3BEG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-2618G-ND.
IDC CABLE - CSR26S/AE26G/CCE26S - C3BES-2618G-ND
Order 'idc cable - csr26s/ae26g/cce26s - C3BES-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-2618G-ND.
IDC CABLE - CSR26T/AE26G/CCE26T - C3BET-2618G-ND
Order 'idc cable - csr26t/ae26g/cce26t - C3BET-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-2618G-ND.
IDC CABLE - CSR26S/AE26G/CPC26S - C3BPS-2618G-ND
Order 'idc cable - csr26s/ae26g/cpc26s - C3BPS-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-2618G-ND.
IDC CABLE - CSR26T/AE26G/CPC26T - C3BPT-2618G-ND
Order 'idc cable - csr26t/ae26g/cpc26t - C3BPT-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2618G-ND.
IDC CABLE - CKC26G/AE26G/CKC26G - C3CCG-2618G-ND
Order 'idc cable - ckc26g/ae26g/ckc26g - C3CCG-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-2618G-ND.
Options for Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAS-2618G-ND
Send this link via E-Mail
Help With This Screen
