IDC CABLE - CSC20S/AE20M/CSC20S - C3AAS-2018M-ND
| Digi-Key Part Number | C3AAS-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
6.00000 4.55000 3.48520 2.90432 2.71068 2.51706 2.42025 2.32344 |
Extended Price
6.00 45.50 348.52 726.08 1355.34 2517.06 6050.62 11617.20 |
| Manufacturer Part Number | C3AAS-2018M-ND | |||
| Description | IDC CABLE - CSC20S/AE20M/CSC20S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-2018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 2018M ND C3AAS2018MND C3AAS 2018M ND C3AAS2018MND C3AAS-2018M |
IDC CABLE - CSC20S/AE20M/CSC20S - C3AAS-2018M-ND (C3AAS-2018M-ND)
Related parts:IDC CABLE - CSR20S/AE20M/CSR20S - C3BBS-2018M-ND
Order 'idc cable - csr20s/ae20m/csr20s - C3BBS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-2018M-ND.
IDC CABLE - CSR20S/AE20M/CCE20S - C3BES-2018M-ND
Order 'idc cable - csr20s/ae20m/cce20s - C3BES-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-2018M-ND.
IDC CABLE - CSR20S/AE20M/CPC20S - C3BPS-2018M-ND
Order 'idc cable - csr20s/ae20m/cpc20s - C3BPS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-2018M-ND.
IDC CABLE - CKC20S/AE20M/CKC20S - C3CCS-2018M-ND
Order 'idc cable - ckc20s/ae20m/ckc20s - C3CCS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-2018M-ND.
IDC CABLE - CKC20S/AE20M/CCE20S - C3CES-2018M-ND
Order 'idc cable - ckc20s/ae20m/cce20s - C3CES-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-2018M-ND.
IDC CABLE - CKC20S/AE20M/CPC20S - C3CPS-2018M-ND
Order 'idc cable - ckc20s/ae20m/cpc20s - C3CPS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-2018M-ND.
IDC CABLE - CKR20S/AE20M/CKR20S - C3DDS-2018M-ND
Order 'idc cable - ckr20s/ae20m/ckr20s - C3DDS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-2018M-ND.
IDC CABLE - CKR20S/AE20M/CCE20S - C3DES-2018M-ND
Order 'idc cable - ckr20s/ae20m/cce20s - C3DES-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-2018M-ND.
IDC CABLE - CKR20S/AE20M/CPC20S - C3DPS-2018M-ND
Order 'idc cable - ckr20s/ae20m/cpc20s - C3DPS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-2018M-ND.
IDC CABLE - CCE20S/AE20M/CCE20S - C3EES-2018M-ND
Order 'idc cable - cce20s/ae20m/cce20s - C3EES-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-2018M-ND.
IDC CABLE - CPC20S/AE20M/CCE20S - C3PES-2018M-ND
Order 'idc cable - cpc20s/ae20m/cce20s - C3PES-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-2018M-ND.
IDC CABLE - CPC20S/AE20M/CPC20S - C3PPS-2018M-ND
Order 'idc cable - cpc20s/ae20m/cpc20s - C3PPS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPS-2018M-ND.
IDC CABLE - CSC20S/AE20M/CSC20S - C3AAS-2018M-ND
Order 'idc cable - csc20s/ae20m/csc20s - C3AAS-2018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-2018M-ND.
IDC CABLE - CSR20S/AE20M/X - C1BXS-2036M-ND
Order 'idc cable - csr20s/ae20m/x - C1BXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-2036M-ND.
IDC CABLE - CKC20S/AE20M/X - C1CXS-2036M-ND
Order 'idc cable - ckc20s/ae20m/x - C1CXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-2036M-ND.
Send this link via E-Mail
Help With This Screen