IDC CABLE - CSC16S/AE16G/CSC16S - C3AAS-1618G-ND
| Digi-Key Part Number | C3AAS-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
4.02000 3.04400 2.33150 1.94296 1.81342 1.68389 1.61912 1.55436 |
Extended Price
4.02 30.44 233.15 485.74 906.71 1683.89 4047.80 7771.80 |
| Manufacturer Part Number | C3AAS-1618G-ND | |||
| Description | IDC CABLE - CSC16S/AE16G/CSC16S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-1618G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 1618G ND C3AAS1618GND C3AAS 1618G ND C3AAS1618GND C3AAS-1618G |
IDC CABLE - CSC16S/AE16G/CSC16S - C3AAS-1618G-ND (C3AAS-1618G-ND)
Related parts:IDC CABLE - CSR16S/AE16G/CSR16S - C3BBS-1618G-ND
Order 'idc cable - csr16s/ae16g/csr16s - C3BBS-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-1618G-ND.
IDC CABLE - CKC16S/AE16G/CKC16S - C3CCS-1618G-ND
Order 'idc cable - ckc16s/ae16g/ckc16s - C3CCS-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-1618G-ND.
IDC CABLE - CKR16S/AE16G/CKR16S - C3DDS-1618G-ND
Order 'idc cable - ckr16s/ae16g/ckr16s - C3DDS-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-1618G-ND.
IDC CABLE - CSC16S/AE16G/CSC16S - C3AAS-1618G-ND
Order 'idc cable - csc16s/ae16g/csc16s - C3AAS-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1618G-ND.
DIP CABLE - CDP16S/AE16G/CDP16S - C0PPS-1618G-ND
Order 'dip cable - cdp16s/ae16g/cdp16s - C0PPS-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-1618G-ND.
DIP CABLE - CDR16S/AE16G/CDR16S - C0RRS-1618G-ND
Order 'dip cable - cdr16s/ae16g/cdr16s - C0RRS-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-1618G-ND.
IDC CABLE - CSR16S/AE16G/X - C1BXS-1636G-ND
Order 'idc cable - csr16s/ae16g/x - C1BXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-1636G-ND.
IDC CABLE - CKC16S/AE16G/X - C1CXS-1636G-ND
Order 'idc cable - ckc16s/ae16g/x - C1CXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-1636G-ND.
IDC CABLE - CKR16S/AE16G/X - C1DXS-1636G-ND
Order 'idc cable - ckr16s/ae16g/x - C1DXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-1636G-ND.
DIP CABLE - CDP16S/AE16G/X - C2PXS-1618G-ND
Order 'dip cable - cdp16s/ae16g/x - C2PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2PXS-1618G-ND.
DIP CABLE - CDR16S/AE16G/X - C2RXS-1618G-ND
Order 'dip cable - cdr16s/ae16g/x - C2RXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2RXS-1618G-ND.
IDC CABLE - CSC16G/R022/CSC16G - C3AAG-1618G-ND
Order 'idc cable - csc16g/r022/csc16g - C3AAG-1618G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1618G-ND.
IDC CABLE - CSC10S/AE10G/CSC10S - C3AAS-1006G-ND
Order 'idc cable - csc10s/ae10g/csc10s - C3AAS-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1006G-ND.
IDC CABLE - CSC10S/AE10M/CSC10S - C3AAS-1006M-ND
Order 'idc cable - csc10s/ae10m/csc10s - C3AAS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1006M-ND.
IDC CABLE - CSC10S/AE10G/CSC10S - C3AAS-1018G-ND
Order 'idc cable - csc10s/ae10g/csc10s - C3AAS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1018G-ND.
Send this link via E-Mail
Help With This Screen