IDC CABLE - CSC14S/AE14G/CSC14S - C3AAS-1436G-ND
| Digi-Key Part Number | C3AAS-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
4.04000 3.06100 2.34450 1.95376 1.82350 1.69325 1.62812 1.56300 |
Extended Price
4.04 30.61 234.45 488.44 911.75 1693.25 4070.30 7815.00 |
| Manufacturer Part Number | C3AAS-1436G-ND | |||
| Description | IDC CABLE - CSC14S/AE14G/CSC14S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-1436G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 1436G ND C3AAS1436GND C3AAS 1436G ND C3AAS1436GND C3AAS-1436G |
IDC CABLE - CSC14S/AE14G/CSC14S - C3AAS-1436G-ND (C3AAS-1436G-ND)
Related parts:IDC CABLE - CSR14S/AE14G/X - C1BXS-1436G-ND
Order 'idc cable - csr14s/ae14g/x - C1BXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-1436G-ND.
IDC CABLE - CKC14S/AE14G/X - C1CXS-1436G-ND
Order 'idc cable - ckc14s/ae14g/x - C1CXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-1436G-ND.
IDC CABLE - CKR14S/AE14G/X - C1DXS-1436G-ND
Order 'idc cable - ckr14s/ae14g/x - C1DXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-1436G-ND.
IDC CABLE - CSR14S/AE14G/CSR14S - C3BBS-1436G-ND
Order 'idc cable - csr14s/ae14g/csr14s - C3BBS-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-1436G-ND.
IDC CABLE - CKC14S/AE14G/CKC14S - C3CCS-1436G-ND
Order 'idc cable - ckc14s/ae14g/ckc14s - C3CCS-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-1436G-ND.
IDC CABLE - CKR14S/AE14G/CKR14S - C3DDS-1436G-ND
Order 'idc cable - ckr14s/ae14g/ckr14s - C3DDS-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-1436G-ND.
IDC CABLE - CSC14S/AE14G/CSC14S - C3AAS-1436G-ND
Order 'idc cable - csc14s/ae14g/csc14s - C3AAS-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1436G-ND.
DIP CABLE - CDP14S/AE14G/CDP14S - C0PPS-1436G-ND
Order 'dip cable - cdp14s/ae14g/cdp14s - C0PPS-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-1436G-ND.
DIP CABLE - CDR14S/AE14G/CDR14S - C0RRS-1436G-ND
Order 'dip cable - cdr14s/ae14g/cdr14s - C0RRS-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-1436G-ND.
IDC CABLE - CSC14G/R021/X - C1AXG-1436G-ND
Order 'idc cable - csc14g/r021/x - C1AXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-1436G-ND.
IDC CABLE - CSC14T/R021/X - C1AXT-1436G-ND
Order 'idc cable - csc14t/r021/x - C1AXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1436G-ND.
IDC CABLE - CSR14G/R021/X - C1BXG-1436G-ND
Order 'idc cable - csr14g/r021/x - C1BXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1436G-ND.
IDC CABLE - CSR14T/R021/X - C1BXT-1436G-ND
Order 'idc cable - csr14t/r021/x - C1BXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-1436G-ND.
IDC CABLE - CKC14G/R021/X - C1CXG-1436G-ND
Order 'idc cable - ckc14g/r021/x - C1CXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-1436G-ND.
IDC CABLE - CKC14T/R021/X - C1CXT-1436G-ND
Order 'idc cable - ckc14t/r021/x - C1CXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-1436G-ND.
Send this link via E-Mail
Help With This Screen