IDC CABLE - CSC14S/AE14M/CSC14S - C3AAS-1418M-ND
| Digi-Key Part Number | C3AAS-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
4.78000 3.62400 2.77590 2.31324 2.15902 2.00480 1.92769 1.85058 |
Extended Price
4.78 36.24 277.59 578.31 1079.51 2004.80 4819.23 9252.90 |
| Manufacturer Part Number | C3AAS-1418M-ND | |||
| Description | IDC CABLE - CSC14S/AE14M/CSC14S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-1418M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 1418M ND C3AAS1418MND C3AAS 1418M ND C3AAS1418MND C3AAS-1418M |
IDC CABLE - CSC14S/AE14M/CSC14S - C3AAS-1418M-ND (C3AAS-1418M-ND)
Related parts:IDC CABLE - CSR14S/AE14M/CSR14S - C3BBS-1418M-ND
Order 'idc cable - csr14s/ae14m/csr14s - C3BBS-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-1418M-ND.
IDC CABLE - CKC14S/AE14M/CKC14S - C3CCS-1418M-ND
Order 'idc cable - ckc14s/ae14m/ckc14s - C3CCS-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-1418M-ND.
IDC CABLE - CKR14S/AE14M/CKR14S - C3DDS-1418M-ND
Order 'idc cable - ckr14s/ae14m/ckr14s - C3DDS-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-1418M-ND.
IDC CABLE - CSC14S/AE14M/CSC14S - C3AAS-1418M-ND
Order 'idc cable - csc14s/ae14m/csc14s - C3AAS-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1418M-ND.
DIP CABLE - CDP14S/AE14M/CDP14S - C0PPS-1418M-ND
Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPS-1418M-ND.
DIP CABLE - CDR14S/AE14M/CDR14S - C0RRS-1418M-ND
Order 'dip cable - cdr14s/ae14m/cdr14s - C0RRS-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRS-1418M-ND.
IDC CABLE - CSR14S/AE14M/X - C1BXS-1436M-ND
Order 'idc cable - csr14s/ae14m/x - C1BXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-1436M-ND.
IDC CABLE - CKC14S/AE14M/X - C1CXS-1436M-ND
Order 'idc cable - ckc14s/ae14m/x - C1CXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-1436M-ND.
IDC CABLE - CKR14S/AE14M/X - C1DXS-1436M-ND
Order 'idc cable - ckr14s/ae14m/x - C1DXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXS-1436M-ND.
DIP CABLE - CDP14S/AE14M/X - C2PXS-1418M-ND
Order 'dip cable - cdp14s/ae14m/x - C2PXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2PXS-1418M-ND.
DIP CABLE - CDR14S/AE14M/X - C2RXS-1418M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C2RXS-1418M-ND.
IDC CABLE - CSC14G/R001/CSC14G - C3AAG-1418M-ND
Order 'idc cable - csc14g/r001/csc14g - C3AAG-1418M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1418M-ND.
IDC CABLE - CSC10S/AE10G/CSC10S - C3AAS-1006G-ND
Order 'idc cable - csc10s/ae10g/csc10s - C3AAS-1006G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1006G-ND.
IDC CABLE - CSC10S/AE10M/CSC10S - C3AAS-1006M-ND
Order 'idc cable - csc10s/ae10m/csc10s - C3AAS-1006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1006M-ND.
IDC CABLE - CSC10S/AE10G/CSC10S - C3AAS-1018G-ND
Order 'idc cable - csc10s/ae10g/csc10s - C3AAS-1018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1018G-ND.
Send this link via E-Mail
Help With This Screen