IDC CABLE - CSC10S/AE10M/CSC10S - C3AAS-1018M-ND
| Digi-Key Part Number | C3AAS-1018M-ND |
1 10 100 250 500 1000 2500 5000 |
3.31000 2.51000 1.92260 1.60216 1.49534 1.38853 1.33512 1.28172 |
Extended Price
3.31 25.10 192.26 400.54 747.67 1388.53 3337.80 6408.60 |
| Manufacturer Part Number | C3AAS-1018M-ND | |||
| Description | IDC CABLE - CSC10S/AE10M/CSC10S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAS-1018M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAS 1018M ND C3AAS1018MND C3AAS 1018M ND C3AAS1018MND C3AAS-1018M |
IDC CABLE - CSC10S/AE10M/CSC10S - C3AAS-1018M-ND (C3AAS-1018M-ND)
Related parts:IDC CABLE - CSR10S/AE10M/CSR10S - C3BBS-1018M-ND
Order 'idc cable - csr10s/ae10m/csr10s - C3BBS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBS-1018M-ND.
IDC CABLE - CSR10S/AE10M/CCE10S - C3BES-1018M-ND
Order 'idc cable - csr10s/ae10m/cce10s - C3BES-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BES-1018M-ND.
IDC CABLE - CSR10S/AE10M/CPC10S - C3BPS-1018M-ND
Order 'idc cable - csr10s/ae10m/cpc10s - C3BPS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPS-1018M-ND.
IDC CABLE - CKC10S/AE10M/CKC10S - C3CCS-1018M-ND
Order 'idc cable - ckc10s/ae10m/ckc10s - C3CCS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCS-1018M-ND.
IDC CABLE - CKC10S/AE10M/CCE10S - C3CES-1018M-ND
Order 'idc cable - ckc10s/ae10m/cce10s - C3CES-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CES-1018M-ND.
IDC CABLE - CKC10S/AE10M/CPC10S - C3CPS-1018M-ND
Order 'idc cable - ckc10s/ae10m/cpc10s - C3CPS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPS-1018M-ND.
IDC CABLE - CKR10S/AE10M/CKR10S - C3DDS-1018M-ND
Order 'idc cable - ckr10s/ae10m/ckr10s - C3DDS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDS-1018M-ND.
IDC CABLE - CKR10S/AE10M/CCE10S - C3DES-1018M-ND
Order 'idc cable - ckr10s/ae10m/cce10s - C3DES-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DES-1018M-ND.
IDC CABLE - CKR10S/AE10M/CPC10S - C3DPS-1018M-ND
Order 'idc cable - ckr10s/ae10m/cpc10s - C3DPS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DPS-1018M-ND.
IDC CABLE - CCE10S/AE10M/CCE10S - C3EES-1018M-ND
Order 'idc cable - cce10s/ae10m/cce10s - C3EES-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3EES-1018M-ND.
IDC CABLE - CPC10S/AE10M/CCE10S - C3PES-1018M-ND
Order 'idc cable - cpc10s/ae10m/cce10s - C3PES-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PES-1018M-ND.
IDC CABLE - CPC10S/AE10M/CPC10S - C3PPS-1018M-ND
Order 'idc cable - cpc10s/ae10m/cpc10s - C3PPS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PPS-1018M-ND.
IDC CABLE - CSC10S/AE10M/CSC10S - C3AAS-1018M-ND
Order 'idc cable - csc10s/ae10m/csc10s - C3AAS-1018M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAS-1018M-ND.
IDC CABLE - CSR10S/AE10M/X - C1BXS-1036M-ND
Order 'idc cable - csr10s/ae10m/x - C1BXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXS-1036M-ND.
IDC CABLE - CKC10S/AE10M/X - C1CXS-1036M-ND
Order 'idc cable - ckc10s/ae10m/x - C1CXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXS-1036M-ND.
Send this link via E-Mail
Help With This Screen