BATTERY PACK NIMH 12V 1300 MAH - HHR-130AAB6F2X5 - Batteries, Chargers, Holders
| Digi-Key Part Number | P014-F025-ND |
1 10 50 100 |
35.14000 31.62900 28.11480 24.60040 |
Extended Price
35.14 316.29 1405.74 2460.04 |
| Manufacturer Part Number | HHR-130AAB6F2X5 | |||
| Description | BATTERY PACK NIMH 12V 1300 MAH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HHR-130AAB6F2X5 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | AA |
| Number of Cells | 10 |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 1300.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 2 Rows |
| Weight | 260.8160 g [Nom] |
| Configuration | F025 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 130AAB6F2X5 HHR130AAB6F2X5 P014 F025 ND P014F025ND P014-F025 |
BATTERY PACK NIMH 12V 1300 MAH - HHR-130AAB6F2X5 (P014-F025-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY PACK NIMH 12V 1300 MAH - HHR-130AAB6F2X5
Order 'battery pack nimh 12v 1300 mah - HHR-130AAB6F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P014-F025-ND.
BATTERY PACK NIMH 12V 1300 MAH - HHR-130AAB6F10
Order 'battery pack nimh 12v 1300 mah - HHR-130AAB6F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P014-F101-ND.
BATTERY PACK NIMH 12V 1300 MAH - HHR-130AAB6L2X5
Order 'battery pack nimh 12v 1300 mah - HHR-130AAB6L2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P014-L025-ND.
BATTERY PACK NIMH 12V 550 MAH - HHR-55AAAC1F2X5
Order 'battery pack nimh 12v 550 mah - HHR-55AAAC1F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F025-ND.
BATTERY PACK NIMH 12V 550 MAH - HHR-55AAAC1F10
Order 'battery pack nimh 12v 550 mah - HHR-55AAAC1F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-F101-ND.
BATTERY PACK NIMH 12V 550 MAH - HHR-55AAAC1L2X5
Order 'battery pack nimh 12v 550 mah - HHR-55AAAC1L2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P011-L025-ND.
BATTERY PACK NIMH 12V 650 MAH - HHR-65TAB17F2X5
Order 'battery pack nimh 12v 650 mah - HHR-65TAB17F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F025-ND.
BATTERY PACK NIMH 12V 650 MAH - HHR-65TAB17F10
Order 'battery pack nimh 12v 650 mah - HHR-65TAB17F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F101-ND.
BATTERY PACK NIMH 12V 650 MAH - HHR-65TAB17L2X5
Order 'battery pack nimh 12v 650 mah - HHR-65TAB17L2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-L025-ND.
BATTERY PACK NIMH 12V 1150 MAH - HHR-120AAB23F2X5
Order 'battery pack nimh 12v 1150 mah - HHR-120AAB23F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P013-F025-ND.
BATTERY PACK NIMH 12V 1150 MAH - HHR-120AAB23F10
Order 'battery pack nimh 12v 1150 mah - HHR-120AAB23F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P013-F101-ND.
BATTERY PACK NIMH 12V 1150 MAH - HHR-120AAB23L2X5
Order 'battery pack nimh 12v 1150 mah - HHR-120AAB23L2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P013-L025-ND.
BATTERY PACK NIMH 12V 1300 MAH - HHR-130AAB6L5X2
Order 'battery pack nimh 12v 1300 mah - HHR-130AAB6L5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P014-L052-ND.
BATTERY PACK NIMH 12V 1500 MAH - HHR-150AAB01F2X5
Order 'battery pack nimh 12v 1500 mah - HHR-150AAB01F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F025-ND.
BATTERY PACK NIMH 12V 1500 MAH - HHR-150AAB01F10
Order 'battery pack nimh 12v 1500 mah - HHR-150AAB01F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P015-F101-ND.
Send this link via E-Mail
Help With This Screen