Keywords:





Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM22DTBD-S664

CONN EDGECARD 44POS R/A .156 - GEM22DTBD-S664 - Connectors, Interconnects

Digi-Key Part Number GEM22DTBD-S664-ND
Price Break
10
Unit Price
10.87500
Extended Price
108.75
Manufacturer Part NumberGEM22DTBD-S664
DescriptionCONN EDGECARD 44POS R/A .156
Quantity Available Non-Stock
All prices are in USD

Purchase Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM22DTBD-S664
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM22DTBD-S664
Technical/Catalog InformationGEM22DTBD-S664
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishTin
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions44
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlack
Contact Finish Thickness100µin (2.54µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GEM22DTBD S664
GEM22DTBDS664


Image of CONN EDGECARD 44POS R/A .156 - GEM22DTBD-S664

CONN EDGECARD 44POS R/A .156 - GEM22DTBD-S664 (GEM22DTBD-S664-ND) - Connectors, Interconnects

Related parts Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM22DTBD-S664
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM22DTBD-S664
 Order 'conn edgecard 44pos r/a .156 - GEM22DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM22DTBD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DTBD-S664
 Order 'conn edgecard 44pos r/a .156 - ABM22DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTBD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DTBN-S664
 Order 'conn edgecard 44pos r/a .156 - ABM22DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTBN-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DTBT-S664
 Order 'conn edgecard 44pos r/a .156 - ABM22DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTBT-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DTMD-S664
 Order 'conn edgecard 44pos r/a .156 - ABM22DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTMD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DTMN-S664
 Order 'conn edgecard 44pos r/a .156 - ABM22DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTMN-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM22DTMT-S664
 Order 'conn edgecard 44pos r/a .156 - ABM22DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTMT-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DTBD-S664
 Order 'conn edgecard 44pos r/a .156 - ACM22DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DTBD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DTBN-S664
 Order 'conn edgecard 44pos r/a .156 - ACM22DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DTBN-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DTBT-S664
 Order 'conn edgecard 44pos r/a .156 - ACM22DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DTBT-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DTMD-S664
 Order 'conn edgecard 44pos r/a .156 - ACM22DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DTMD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DTMN-S664
 Order 'conn edgecard 44pos r/a .156 - ACM22DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DTMN-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM22DTMT-S664
 Order 'conn edgecard 44pos r/a .156 - ACM22DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DTMT-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AGM22DTBD-S664
 Order 'conn edgecard 44pos r/a .156 - AGM22DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DTBD-S664-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AGM22DTBN-S664
 Order 'conn edgecard 44pos r/a .156 - AGM22DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DTBN-S664-ND.

Options for Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEM22DTBD-S664
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 44POS R/A .156 - GEM22DTBD-S664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 44POS R/A .156 - GCM22DTMT-S664 Next: CONN EDGECARD 44POS R/A .156 - GEM22DTBN-S664
CONN EDGECARD 44POS R/A .156 - GEM22DTBD-S664