IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5036M-ND
| Digi-Key Part Number | C3AAG-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
20.22000 15.32500 11.73800 9.78164 9.12954 8.47743 8.15138 7.82532 |
Extended Price
20.22 153.25 1173.80 2445.41 4564.77 8477.43 20378.45 39126.60 |
| Manufacturer Part Number | C3AAG-5036M-ND | |||
| Description | IDC CABLE - CSC50G/R008/CSC50G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-5036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 5036M ND C3AAG5036MND C3AAG 5036M ND C3AAG5036MND C3AAG-5036M |
IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5036M-ND (C3AAG-5036M-ND)
Related parts:IDC CABLE - CSC50T/R008/X - C1AXT-5036M-ND
Order 'idc cable - csc50t/r008/x - C1AXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-5036M-ND.
IDC CABLE - CSR50G/R008/X - C1BXG-5036M-ND
Order 'idc cable - csr50g/r008/x - C1BXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-5036M-ND.
IDC CABLE - CSR50T/R008/X - C1BXT-5036M-ND
Order 'idc cable - csr50t/r008/x - C1BXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-5036M-ND.
IDC CABLE - CKC50G/R008/X - C1CXG-5036M-ND
Order 'idc cable - ckc50g/r008/x - C1CXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-5036M-ND.
IDC CABLE - CKC50T/R008/X - C1CXT-5036M-ND
Order 'idc cable - ckc50t/r008/x - C1CXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-5036M-ND.
IDC CABLE - CKR50G/R008/X - C1DXG-5036M-ND
Order 'idc cable - ckr50g/r008/x - C1DXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-5036M-ND.
IDC CABLE - CKR50T/R008/X - C1DXT-5036M-ND
Order 'idc cable - ckr50t/r008/x - C1DXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-5036M-ND.
IDC CABLE - CCE50G/R008/X - C1EXG-5036M-ND
Order 'idc cable - cce50g/r008/x - C1EXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-5036M-ND.
IDC CABLE - CCE50T/R008/X - C1EXT-5036M-ND
Order 'idc cable - cce50t/r008/x - C1EXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-5036M-ND.
IDC CABLE - CPC50T/R008/X - C1PXT-5036M-ND
Order 'idc cable - cpc50t/r008/x - C1PXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-5036M-ND.
IDC CABLE - CSC50T/R008/CSC50T - C3AAT-5036M-ND
Order 'idc cable - csc50t/r008/csc50t - C3AAT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-5036M-ND.
IDC CABLE - CCE50T/R008/CSC50T - C3AET-5036M-ND
Order 'idc cable - cce50t/r008/csc50t - C3AET-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5036M-ND.
IDC CABLE - CSC50T/R008/CPC50T - C3APT-5036M-ND
Order 'idc cable - csc50t/r008/cpc50t - C3APT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5036M-ND.
IDC CABLE - CSR50G/R008/CSR50G - C3BBG-5036M-ND
Order 'idc cable - csr50g/r008/csr50g - C3BBG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-5036M-ND.
IDC CABLE - CSR50T/R008/CSR50T - C3BBT-5036M-ND
Order 'idc cable - csr50t/r008/csr50t - C3BBT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-5036M-ND.
Send this link via E-Mail
Help With This Screen