IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5006M-ND
| Digi-Key Part Number | C3AAG-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
10.19000 7.72400 5.91630 4.93028 4.60160 4.27291 4.10856 3.94422 |
Extended Price
10.19 77.24 591.63 1232.57 2300.80 4272.91 10271.40 19721.10 |
| Manufacturer Part Number | C3AAG-5006M-ND | |||
| Description | IDC CABLE - CSC50G/R008/CSC50G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-5006M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 5006M ND C3AAG5006MND C3AAG 5006M ND C3AAG5006MND C3AAG-5006M |
IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5006M-ND (C3AAG-5006M-ND)
Related parts:IDC CABLE - CSC50T/R008/CSC50T - C3AAT-5006M-ND
Order 'idc cable - csc50t/r008/csc50t - C3AAT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-5006M-ND.
IDC CABLE - CCE50T/R008/CSC50T - C3AET-5006M-ND
Order 'idc cable - cce50t/r008/csc50t - C3AET-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5006M-ND.
IDC CABLE - CSC50T/R008/CPC50T - C3APT-5006M-ND
Order 'idc cable - csc50t/r008/cpc50t - C3APT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-5006M-ND.
IDC CABLE - CSR50G/R008/CSR50G - C3BBG-5006M-ND
Order 'idc cable - csr50g/r008/csr50g - C3BBG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-5006M-ND.
IDC CABLE - CSR50T/R008/CSR50T - C3BBT-5006M-ND
Order 'idc cable - csr50t/r008/csr50t - C3BBT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-5006M-ND.
IDC CABLE - CSR50G/R008/CCE50G - C3BEG-5006M-ND
Order 'idc cable - csr50g/r008/cce50g - C3BEG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-5006M-ND.
IDC CABLE - CSR50T/R008/CCE60T - C3BET-5006M-ND
Order 'idc cable - csr50t/r008/cce60t - C3BET-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-5006M-ND.
IDC CABLE - CSR50T/R008/CPC50T - C3BPT-5006M-ND
Order 'idc cable - csr50t/r008/cpc50t - C3BPT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-5006M-ND.
IDC CABLE - CKC50G/R008/CKC50G - C3CCG-5006M-ND
Order 'idc cable - ckc50g/r008/ckc50g - C3CCG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-5006M-ND.
IDC CABLE - CKC50T/R008/CKC50T - C3CCT-5006M-ND
Order 'idc cable - ckc50t/r008/ckc50t - C3CCT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-5006M-ND.
IDC CABLE - CKC50G/R008/CCE50G - C3CEG-5006M-ND
Order 'idc cable - ckc50g/r008/cce50g - C3CEG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-5006M-ND.
IDC CABLE - CKC50T/R008/CCE50T - C3CET-5006M-ND
Order 'idc cable - ckc50t/r008/cce50t - C3CET-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-5006M-ND.
IDC CABLE - CKC50T/R008/CPC50T - C3CPT-5006M-ND
Order 'idc cable - ckc50t/r008/cpc50t - C3CPT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-5006M-ND.
IDC CABLE - CKR50G/R008/CKR50G - C3DDG-5006M-ND
Order 'idc cable - ckr50g/r008/ckr50g - C3DDG-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-5006M-ND.
IDC CABLE - CKR50T/R008/CKR50T - C3DDT-5006M-ND
Order 'idc cable - ckr50t/r008/ckr50t - C3DDT-5006M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-5006M-ND.
Send this link via E-Mail
Help With This Screen