Keywords:





IDC CABLE - CSC34G/AE34M/CSC34G - C3AAG-3436M-ND - Cable Assemblies

Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAG-3436M-ND

Digi-Key Part Number C3AAG-3436M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
21.05000
15.95800
12.22330
10.18608
9.50700
8.82794
8.48840
8.14886
Extended Price
21.05
159.58
1222.33
2546.52
4753.50
8827.94
21221.00
40744.30
Manufacturer Part NumberC3AAG-3436M-ND
DescriptionIDC CABLE - CSC34G/AE34M/CSC34G
Quantity Available
All prices are in USD

Non-Stock

Purchase Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAG-3436M-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAG-3436M-ND
Technical/Catalog InformationC3AAG-3436M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Socket
Number of Positions 34
Contact FinishGold
Number of Rows2
Features-
ColorMultiple, Ribbon
Length36.0" (914.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness10µin (0.25µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3AAG 3436M ND
C3AAG3436MND
C3AAG 3436M ND
C3AAG3436MND
C3AAG-3436M

C3AAG-3436M-ND Specification Sheet

Image of IDC CABLE - CSC34G/AE34M/CSC34G - C3AAG-3436M-ND

IDC CABLE - CSC34G/AE34M/CSC34G - C3AAG-3436M-ND (C3AAG-3436M-ND) - Cable Assemblies

Related parts Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAG-3436M-ND
IDC CABLE - CSC34S/AE34M/X - C1AXS-3436M-ND
 Order 'idc cable - csc34s/ae34m/x - C1AXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-3436M-ND.
IDC CABLE - CSC34T/AE34M/X - C1AXT-3436M-ND
 Order 'idc cable - csc34t/ae34m/x - C1AXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-3436M-ND.
IDC CABLE - CSR34G/AE34M/X - C1BXG-3436M-ND
 Order 'idc cable - csr34g/ae34m/x - C1BXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-3436M-ND.
IDC CABLE - CSR34S/AE34M/X - C1BXS-3436M-ND
 Order 'idc cable - csr34s/ae34m/x - C1BXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-3436M-ND.
IDC CABLE - CSR34T/AE34M/X - C1BXT-3436M-ND
 Order 'idc cable - csr34t/ae34m/x - C1BXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-3436M-ND.
IDC CABLE - CKC34G/AE34M/X - C1CXG-3436M-ND
 Order 'idc cable - ckc34g/ae34m/x - C1CXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-3436M-ND.
IDC CABLE - CKC34S/AE34M/X - C1CXS-3436M-ND
 Order 'idc cable - ckc34s/ae34m/x - C1CXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-3436M-ND.
IDC CABLE - CKC34T/AE34M/X - C1CXT-3436M-ND
 Order 'idc cable - ckc34t/ae34m/x - C1CXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-3436M-ND.
IDC CABLE - CKR34G/AE34M/X - C1DXG-3436M-ND
 Order 'idc cable - ckr34g/ae34m/x - C1DXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-3436M-ND.
IDC CABLE - CKR34S/AE34M/X - C1DXS-3436M-ND
 Order 'idc cable - ckr34s/ae34m/x - C1DXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-3436M-ND.
IDC CABLE - CKR34T/AE34M/X - C1DXT-3436M-ND
 Order 'idc cable - ckr34t/ae34m/x - C1DXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-3436M-ND.
IDC CABLE - CCE34G/AE34M/X - C1EXG-3436M-ND
 Order 'idc cable - cce34g/ae34m/x - C1EXG-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-3436M-ND.
IDC CABLE - CCE34S/AE34M/X - C1EXS-3436M-ND
 Order 'idc cable - cce34s/ae34m/x - C1EXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXS-3436M-ND.
IDC CABLE - CCE34T/AE34M/X - C1EXT-3436M-ND
 Order 'idc cable - cce34t/ae34m/x - C1EXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-3436M-ND.
IDC CABLE - CPC34S/AE34M/X - C1PXS-3436M-ND
 Order 'idc cable - cpc34s/ae34m/x - C1PXS-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-3436M-ND.

Options for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAG-3436M-ND
Send this link via E-Mail
Help With This Screen

IDC CABLE - CSC34G/AE34M/CSC34G - C3AAG-3436M-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - CSC34G/AE34M/CSC34G - C3AAG-3418M-ND Next: IDC CABLE - CSC34G/AE34M/X - C1AXG-3436M-ND
IDC CABLE - CSC34G/AE34M/CSC34G - C3AAG-3436M-ND