IDC CABLE - CSC34G/AE34G/CSC34G - C3AAG-3436G-ND - Cable Assemblies
Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAG-3436G-ND
| Digi-Key Part Number | C3AAG-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
15.62000 11.83800 9.06770 7.55640 7.05264 6.54888 6.29700 6.04512 |
Extended Price
15.62 118.38 906.77 1889.10 3526.32 6548.88 15742.50 30225.60 |
| Manufacturer Part Number | C3AAG-3436G-ND | |||
| Description | IDC CABLE - CSC34G/AE34G/CSC34G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-3436G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 34 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 3436G ND C3AAG3436GND C3AAG 3436G ND C3AAG3436GND C3AAG-3436G |
C3AAG-3436G-ND Specification Sheet
IDC CABLE - CSC34G/AE34G/CSC34G - C3AAG-3436G-ND (C3AAG-3436G-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAG-3436G-NDIDC CABLE - CSC34G/AE34G/CSC34G - C3AAG-3436G-ND
Order 'idc cable - csc34g/ae34g/csc34g - C3AAG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-3436G-ND.
IDC CABLE - CSC34S/AE34G/X - C1AXS-3436G-ND
Order 'idc cable - csc34s/ae34g/x - C1AXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-3436G-ND.
IDC CABLE - CSC34T/AE34G/X - C1AXT-3436G-ND
Order 'idc cable - csc34t/ae34g/x - C1AXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-3436G-ND.
IDC CABLE - CSR34G/AE34G/X - C1BXG-3436G-ND
Order 'idc cable - csr34g/ae34g/x - C1BXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-3436G-ND.
IDC CABLE - CSR34S/AE34G/X - C1BXS-3436G-ND
Order 'idc cable - csr34s/ae34g/x - C1BXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-3436G-ND.
IDC CABLE - CSR34T/AE34G/X - C1BXT-3436G-ND
Order 'idc cable - csr34t/ae34g/x - C1BXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-3436G-ND.
IDC CABLE - CKC34G/AE34G/X - C1CXG-3436G-ND
Order 'idc cable - ckc34g/ae34g/x - C1CXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-3436G-ND.
IDC CABLE - CKC34S/AE34G/X - C1CXS-3436G-ND
Order 'idc cable - ckc34s/ae34g/x - C1CXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-3436G-ND.
IDC CABLE - CKC34T/AE34G/X - C1CXT-3436G-ND
Order 'idc cable - ckc34t/ae34g/x - C1CXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-3436G-ND.
IDC CABLE - CKR34G/AE34G/X - C1DXG-3436G-ND
Order 'idc cable - ckr34g/ae34g/x - C1DXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-3436G-ND.
IDC CABLE - CKR34S/AE34G/X - C1DXS-3436G-ND
Order 'idc cable - ckr34s/ae34g/x - C1DXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-3436G-ND.
IDC CABLE - CKR34T/AE34G/X - C1DXT-3436G-ND
Order 'idc cable - ckr34t/ae34g/x - C1DXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-3436G-ND.
IDC CABLE - CCE34G/AE34G/X - C1EXG-3436G-ND
Order 'idc cable - cce34g/ae34g/x - C1EXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-3436G-ND.
IDC CABLE - CCE34S/AE34G/X - C1EXS-3436G-ND
Order 'idc cable - cce34s/ae34g/x - C1EXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXS-3436G-ND.
IDC CABLE - CCE34T/AE34G/X - C1EXT-3436G-ND
Order 'idc cable - cce34t/ae34g/x - C1EXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXT-3436G-ND.
Options for Socket to Socket Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3AAG-3436G-ND
Send this link via E-Mail
Help With This Screen
