IDC CABLE - CSC26G/R025/CSC26G - C3AAG-2636G-ND
| Digi-Key Part Number | C3AAG-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
7.14000 5.41200 4.14520 3.45436 3.22406 2.99377 2.87862 2.76348 |
Extended Price
7.14 54.12 414.52 863.59 1612.03 2993.77 7196.55 13817.40 |
| Manufacturer Part Number | C3AAG-2636G-ND | |||
| Description | IDC CABLE - CSC26G/R025/CSC26G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-2636G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 2636G ND C3AAG2636GND C3AAG 2636G ND C3AAG2636GND C3AAG-2636G |
IDC CABLE - CSC26G/R025/CSC26G - C3AAG-2636G-ND (C3AAG-2636G-ND)
Related parts:IDC CABLE - CSC26T/R025/X - C1AXT-2636G-ND
Order 'idc cable - csc26t/r025/x - C1AXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-2636G-ND.
IDC CABLE - CSR26G/R025/X - C1BXG-2636G-ND
Order 'idc cable - csr26g/r025/x - C1BXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-2636G-ND.
IDC CABLE - CSR26T/R025/X - C1BXT-2636G-ND
Order 'idc cable - csr26t/r025/x - C1BXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-2636G-ND.
IDC CABLE - CKC26G/R025/X - C1CXG-2636G-ND
Order 'idc cable - ckc26g/r025/x - C1CXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-2636G-ND.
IDC CABLE - CKC26T/R025/X - C1CXT-2636G-ND
Order 'idc cable - ckc26t/r025/x - C1CXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-2636G-ND.
IDC CABLE - CKR26G/R025/X - C1DXG-2636G-ND
Order 'idc cable - ckr26g/r025/x - C1DXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-2636G-ND.
IDC CABLE - CKR26T/R025/X - C1DXT-2636G-ND
Order 'idc cable - ckr26t/r025/x - C1DXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-2636G-ND.
IDC CABLE - CCE26G/R025/X - C1EXG-2636G-ND
Order 'idc cable - cce26g/r025/x - C1EXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-2636G-ND.
IDC CABLE - CCE26T/R025/X - C1EXT-2636G-ND
Order 'idc cable - cce26t/r025/x - C1EXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-2636G-ND.
IDC CABLE - CPC26T/R025/X - C1PXT-2636G-ND
Order 'idc cable - cpc26t/r025/x - C1PXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-2636G-ND.
IDC CABLE - CSC26T/R025/CSC26T - C3AAT-2636G-ND
Order 'idc cable - csc26t/r025/csc26t - C3AAT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2636G-ND.
IDC CABLE - CCE26T/R025/CSC26T - C3AET-2636G-ND
Order 'idc cable - cce26t/r025/csc26t - C3AET-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2636G-ND.
IDC CABLE - CSC26T/R025/CPC26T - C3APT-2636G-ND
Order 'idc cable - csc26t/r025/cpc26t - C3APT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2636G-ND.
IDC CABLE - CSR26G/R025/CSR26G - C3BBG-2636G-ND
Order 'idc cable - csr26g/r025/csr26g - C3BBG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-2636G-ND.
IDC CABLE - CSR26T/R025/CSR26T - C3BBT-2636G-ND
Order 'idc cable - csr26t/r025/csr26t - C3BBT-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-2636G-ND.
Send this link via E-Mail
Help With This Screen