IDC CABLE - CSC20G/R023/CSC20G - C3AAG-2018G-ND
| Digi-Key Part Number | C3AAG-2018G-ND |
1 10 100 250 500 1000 2500 5000 |
5.07000 3.84600 2.94620 2.45520 2.29152 2.12784 2.04600 1.96416 |
Extended Price
5.07 38.46 294.62 613.80 1145.76 2127.84 5115.00 9820.80 |
| Manufacturer Part Number | C3AAG-2018G-ND | |||
| Description | IDC CABLE - CSC20G/R023/CSC20G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-2018G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Female |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 2018G ND C3AAG2018GND C3AAG 2018G ND C3AAG2018GND C3AAG-2018G |
IDC CABLE - CSC20G/R023/CSC20G - C3AAG-2018G-ND (C3AAG-2018G-ND)
Related parts:IDC CABLE - CSC20T/R023/CSC20T - C3AAT-2018G-ND
Order 'idc cable - csc20t/r023/csc20t - C3AAT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2018G-ND.
IDC CABLE - CCE20T/R023/CSC20T - C3AET-2018G-ND
Order 'idc cable - cce20t/r023/csc20t - C3AET-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-2018G-ND.
IDC CABLE - CSC20T/R023/CPC20T - C3APT-2018G-ND
Order 'idc cable - csc20t/r023/cpc20t - C3APT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3APT-2018G-ND.
IDC CABLE - CSR20G/R023/CSR20G - C3BBG-2018G-ND
Order 'idc cable - csr20g/r023/csr20g - C3BBG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-2018G-ND.
IDC CABLE - CSR20T/R023/CSR20T - C3BBT-2018G-ND
Order 'idc cable - csr20t/r023/csr20t - C3BBT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-2018G-ND.
IDC CABLE - CSR20G/R023/CCE20G - C3BEG-2018G-ND
Order 'idc cable - csr20g/r023/cce20g - C3BEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-2018G-ND.
IDC CABLE - CSR20T/R023/CCE20T - C3BET-2018G-ND
Order 'idc cable - csr20t/r023/cce20t - C3BET-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BET-2018G-ND.
IDC CABLE - CSR20T/R023/CPC20T - C3BPT-2018G-ND
Order 'idc cable - csr20t/r023/cpc20t - C3BPT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BPT-2018G-ND.
IDC CABLE - CKC20G/R023/CKC20G - C3CCG-2018G-ND
Order 'idc cable - ckc20g/r023/ckc20g - C3CCG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-2018G-ND.
IDC CABLE - CKC20T/R023/CKC20T - C3CCT-2018G-ND
Order 'idc cable - ckc20t/r023/ckc20t - C3CCT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-2018G-ND.
IDC CABLE - CKC20G/R023/CCE20G - C3CEG-2018G-ND
Order 'idc cable - ckc20g/r023/cce20g - C3CEG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CEG-2018G-ND.
IDC CABLE - CKC20T/R023/CCE20T - C3CET-2018G-ND
Order 'idc cable - ckc20t/r023/cce20t - C3CET-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CET-2018G-ND.
IDC CABLE - CKC20T/R023/CPC20T - C3CPT-2018G-ND
Order 'idc cable - ckc20t/r023/cpc20t - C3CPT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CPT-2018G-ND.
IDC CABLE - CKR20G/R023/CKR20G - C3DDG-2018G-ND
Order 'idc cable - ckr20g/r023/ckr20g - C3DDG-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-2018G-ND.
IDC CABLE - CKR20T/R023/CKR20T - C3DDT-2018G-ND
Order 'idc cable - ckr20t/r023/ckr20t - C3DDT-2018G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-2018G-ND.
Send this link via E-Mail
Help With This Screen