IDC CABLE - CSC16G/AE16G/CSC16G - C3AAG-1618G-ND - Cable Assemblies
| Digi-Key Part Number | C3AAG-1618G-ND |
1 10 100 250 500 1000 2500 5000 |
4.64000 3.51400 2.69150 2.24296 2.09342 1.94389 1.86912 1.79436 |
Extended Price
4.64 35.14 269.15 560.74 1046.71 1943.89 4672.80 8971.80 |
| Manufacturer Part Number | C3AAG-1618G-ND | |||
| Description | IDC CABLE - CSC16G/AE16G/CSC16G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-1618G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 1618G ND C3AAG1618GND C3AAG 1618G ND C3AAG1618GND C3AAG-1618G |
IDC CABLE - CSC16G/AE16G/CSC16G - C3AAG-1618G-ND (C3AAG-1618G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CSC16S/AE16G/CSC16S - C3AAS-1618G-ND
Order 'idc cable - csc16s/ae16g/csc16s - C3AAS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1618G-ND.
IDC CABLE - CSC16T/AE16G/CSC16T - C3AAT-1618G-ND
Order 'idc cable - csc16t/ae16g/csc16t - C3AAT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-1618G-ND.
IDC CABLE - CSR16G/AE16G/CSR16G - C3BBG-1618G-ND
Order 'idc cable - csr16g/ae16g/csr16g - C3BBG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-1618G-ND.
IDC CABLE - CSR16S/AE16G/CSR16S - C3BBS-1618G-ND
Order 'idc cable - csr16s/ae16g/csr16s - C3BBS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-1618G-ND.
IDC CABLE - CSR16T/AE16G/CSR16T - C3BBT-1618G-ND
Order 'idc cable - csr16t/ae16g/csr16t - C3BBT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-1618G-ND.
IDC CABLE - CKC16G/AE16G/CKC16G - C3CCG-1618G-ND
Order 'idc cable - ckc16g/ae16g/ckc16g - C3CCG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-1618G-ND.
IDC CABLE - CKC16S/AE16G/CKC16S - C3CCS-1618G-ND
Order 'idc cable - ckc16s/ae16g/ckc16s - C3CCS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCS-1618G-ND.
IDC CABLE - CKC16T/AE16G/CKC16T - C3CCT-1618G-ND
Order 'idc cable - ckc16t/ae16g/ckc16t - C3CCT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCT-1618G-ND.
IDC CABLE - CKR16G/AE16G/CKR16G - C3DDG-1618G-ND
Order 'idc cable - ckr16g/ae16g/ckr16g - C3DDG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDG-1618G-ND.
IDC CABLE - CKR16S/AE16G/CKR16S - C3DDS-1618G-ND
Order 'idc cable - ckr16s/ae16g/ckr16s - C3DDS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDS-1618G-ND.
IDC CABLE - CKR16T/AE16G/CKR16T - C3DDT-1618G-ND
Order 'idc cable - ckr16t/ae16g/ckr16t - C3DDT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDT-1618G-ND.
IDC CABLE - CSC16G/AE16G/CSC16G - C3AAG-1618G-ND
Order 'idc cable - csc16g/ae16g/csc16g - C3AAG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1618G-ND.
DIP CABLE - CDP16G/AE16G/CDP16G - C0PPG-1618G-ND
Order 'dip cable - cdp16g/ae16g/cdp16g - C0PPG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1618G-ND.
DIP CABLE - CDP16S/AE16G/CDP16S - C0PPS-1618G-ND
Order 'dip cable - cdp16s/ae16g/cdp16s - C0PPS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1618G-ND.
DIP CABLE - CDP16T/AE16G/CDP16T - C0PPT-1618G-ND
Order 'dip cable - cdp16t/ae16g/cdp16t - C0PPT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1618G-ND.
Send this link via E-Mail
Help With This Screen