IDC CABLE - CSC16G/R002/CSC16G - C3AAG-1606M-ND
| Digi-Key Part Number | C3AAG-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
4.67000 3.54100 2.71260 2.26052 2.10980 1.95910 1.88375 1.80840 |
Extended Price
4.67 35.41 271.26 565.13 1054.90 1959.10 4709.38 9042.00 |
| Manufacturer Part Number | C3AAG-1606M-ND | |||
| Description | IDC CABLE - CSC16G/R002/CSC16G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-1606M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 16 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 1606M ND C3AAG1606MND C3AAG 1606M ND C3AAG1606MND C3AAG-1606M |
IDC CABLE - CSC16G/R002/CSC16G - C3AAG-1606M-ND (C3AAG-1606M-ND)
Related parts:IDC CABLE - CSC16T/R002/CSC16T - C3AAT-1606M-ND
Order 'idc cable - csc16t/r002/csc16t - C3AAT-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1606M-ND.
IDC CABLE - CSR16G/R002/CSR16G - C3BBG-1606M-ND
Order 'idc cable - csr16g/r002/csr16g - C3BBG-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-1606M-ND.
IDC CABLE - CSR16T/R002/CSR16T - C3BBT-1606M-ND
Order 'idc cable - csr16t/r002/csr16t - C3BBT-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-1606M-ND.
IDC CABLE - CKC16G/R002/CKC16G - C3CCG-1606M-ND
Order 'idc cable - ckc16g/r002/ckc16g - C3CCG-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-1606M-ND.
IDC CABLE - CKC16T/R002/CKC16T - C3CCT-1606M-ND
Order 'idc cable - ckc16t/r002/ckc16t - C3CCT-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-1606M-ND.
IDC CABLE - CKR16G/R002/CKR16G - C3DDG-1606M-ND
Order 'idc cable - ckr16g/r002/ckr16g - C3DDG-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-1606M-ND.
IDC CABLE - CKR16T/R002/CKR16T - C3DDT-1606M-ND
Order 'idc cable - ckr16t/r002/ckr16t - C3DDT-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-1606M-ND.
IDC CABLE - CSC16G/R002/CSC16G - C3AAG-1606M-ND
Order 'idc cable - csc16g/r002/csc16g - C3AAG-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1606M-ND.
DIP CABLE - CDP16G/R002/CDP16G - C0PPG-1606M-ND
Order 'dip cable - cdp16g/r002/cdp16g - C0PPG-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPG-1606M-ND.
DIP CABLE - CDP16T/R002/CDP16T - C0PPT-1606M-ND
Order 'dip cable - cdp16t/r002/cdp16t - C0PPT-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPT-1606M-ND.
DIP CABLE - CDR16G/R002/CDR16G - C0RRG-1606M-ND
Order 'dip cable - cdr16g/r002/cdr16g - C0RRG-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRG-1606M-ND.
DIP CABLE - CDR16T/R002/CDR16T - C0RRT-1606M-ND
Order 'dip cable - cdr16t/r002/cdr16t - C0RRT-1606M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRT-1606M-ND.
IDC CABLE - CSC16T/R002/X - C1AXT-1636M-ND
Order 'idc cable - csc16t/r002/x - C1AXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1636M-ND.
IDC CABLE - CSR16G/R002/X - C1BXG-1636M-ND
Order 'idc cable - csr16g/r002/x - C1BXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1636M-ND.
IDC CABLE - CSR16T/R002/X - C1BXT-1636M-ND
Order 'idc cable - csr16t/r002/x - C1BXT-1636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-1636M-ND.
Send this link via E-Mail
Help With This Screen