IDC CABLE - CSC14G/AE14M/CSC14G - C3AAG-1406M-ND
| Digi-Key Part Number | C3AAG-1406M-ND |
1 10 100 250 500 1000 2500 5000 |
4.07000 3.08800 2.36530 1.97108 1.83968 1.70827 1.64256 1.57686 |
Extended Price
4.07 30.88 236.53 492.77 919.84 1708.27 4106.40 7884.30 |
| Manufacturer Part Number | C3AAG-1406M-ND | |||
| Description | IDC CABLE - CSC14G/AE14M/CSC14G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-1406M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 14 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 1406M ND C3AAG1406MND C3AAG 1406M ND C3AAG1406MND C3AAG-1406M |
IDC CABLE - CSC14G/AE14M/CSC14G - C3AAG-1406M-ND (C3AAG-1406M-ND)
Related parts :IDC CABLE - CSC14S/AE14M/CSC14S - C3AAS-1406M-ND
Order 'idc cable - csc14s/ae14m/csc14s - C3AAS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-1406M-ND.
IDC CABLE - CSC14T/AE14M/CSC14T - C3AAT-1406M-ND
Order 'idc cable - csc14t/ae14m/csc14t - C3AAT-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-1406M-ND.
IDC CABLE - CSR14G/AE14M/CSR14G - C3BBG-1406M-ND
Order 'idc cable - csr14g/ae14m/csr14g - C3BBG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-1406M-ND.
IDC CABLE - CSR14S/AE14M/CSR14S - C3BBS-1406M-ND
Order 'idc cable - csr14s/ae14m/csr14s - C3BBS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-1406M-ND.
IDC CABLE - CSR14T/AE14M/CSR14T - C3BBT-1406M-ND
Order 'idc cable - csr14t/ae14m/csr14t - C3BBT-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-1406M-ND.
IDC CABLE - CKC14G/AE14M/CKC14G - C3CCG-1406M-ND
Order 'idc cable - ckc14g/ae14m/ckc14g - C3CCG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-1406M-ND.
IDC CABLE - CKC14S/AE14M/CKC14S - C3CCS-1406M-ND
Order 'idc cable - ckc14s/ae14m/ckc14s - C3CCS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCS-1406M-ND.
IDC CABLE - CKC14T/AE14M/CKC14T - C3CCT-1406M-ND
Order 'idc cable - ckc14t/ae14m/ckc14t - C3CCT-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCT-1406M-ND.
IDC CABLE - CKR14G/AE14M/CKR14G - C3DDG-1406M-ND
Order 'idc cable - ckr14g/ae14m/ckr14g - C3DDG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDG-1406M-ND.
IDC CABLE - CKR14S/AE14M/CKR14S - C3DDS-1406M-ND
Order 'idc cable - ckr14s/ae14m/ckr14s - C3DDS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDS-1406M-ND.
IDC CABLE - CKR14T/AE14M/CKR14T - C3DDT-1406M-ND
Order 'idc cable - ckr14t/ae14m/ckr14t - C3DDT-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDT-1406M-ND.
IDC CABLE - CSC14G/AE14M/CSC14G - C3AAG-1406M-ND
Order 'idc cable - csc14g/ae14m/csc14g - C3AAG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-1406M-ND.
DIP CABLE - CDP14G/AE14M/CDP14G - C0PPG-1406M-ND
Order 'dip cable - cdp14g/ae14m/cdp14g - C0PPG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1406M-ND.
DIP CABLE - CDP14S/AE14M/CDP14S - C0PPS-1406M-ND
Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1406M-ND.
DIP CABLE - CDP14T/AE14M/CDP14T - C0PPT-1406M-ND
Order 'dip cable - cdp14t/ae14m/cdp14t - C0PPT-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1406M-ND.
Send this link via E-Mail
Help With This Screen