IDC CABLE - CSC14G/R021/CSC14G - C3AAG-1406G-ND
| Digi-Key Part Number | C3AAG-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
3.65000 2.76600 2.11870 1.76564 1.64792 1.53020 1.47135 1.41250 |
Extended Price
3.65 27.66 211.87 441.41 823.96 1530.20 3678.38 7062.50 |
| Manufacturer Part Number | C3AAG-1406G-ND | |||
| Description | IDC CABLE - CSC14G/R021/CSC14G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-1406G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 1406G ND C3AAG1406GND C3AAG 1406G ND C3AAG1406GND C3AAG-1406G |
IDC CABLE - CSC14G/R021/CSC14G - C3AAG-1406G-ND (C3AAG-1406G-ND)
Related parts:IDC CABLE - CSC14T/R021/CSC14T - C3AAT-1406G-ND
Order 'idc cable - csc14t/r021/csc14t - C3AAT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1406G-ND.
IDC CABLE - CSR14G/R021/CSR14G - C3BBG-1406G-ND
Order 'idc cable - csr14g/r021/csr14g - C3BBG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-1406G-ND.
IDC CABLE - CSR14T/R021/CSR14T - C3BBT-1406G-ND
Order 'idc cable - csr14t/r021/csr14t - C3BBT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-1406G-ND.
IDC CABLE - CKC14G/R021/CKC14G - C3CCG-1406G-ND
Order 'idc cable - ckc14g/r021/ckc14g - C3CCG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-1406G-ND.
IDC CABLE - CKC14T/R021/CKC14T - C3CCT-1406G-ND
Order 'idc cable - ckc14t/r021/ckc14t - C3CCT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCT-1406G-ND.
IDC CABLE - CKR14G/R021/CKR14G - C3DDG-1406G-ND
Order 'idc cable - ckr14g/r021/ckr14g - C3DDG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDG-1406G-ND.
IDC CABLE - CKR14T/R021/CKR14T - C3DDT-1406G-ND
Order 'idc cable - ckr14t/r021/ckr14t - C3DDT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3DDT-1406G-ND.
IDC CABLE - CSC14G/R021/CSC14G - C3AAG-1406G-ND
Order 'idc cable - csc14g/r021/csc14g - C3AAG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-1406G-ND.
DIP CABLE - CDP14G/R021/CDP14G - C0PPG-1406G-ND
Order 'dip cable - cdp14g/r021/cdp14g - C0PPG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPG-1406G-ND.
DIP CABLE - CDP14T/R021/CDP14T - C0PPT-1406G-ND
Order 'dip cable - cdp14t/r021/cdp14t - C0PPT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0PPT-1406G-ND.
DIP CABLE - CDR14G/R021/CDR14G - C0RRG-1406G-ND
Order 'dip cable - cdr14g/r021/cdr14g - C0RRG-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRG-1406G-ND.
DIP CABLE - CDR14T/R021/CDR14T - C0RRT-1406G-ND
Order 'dip cable - cdr14t/r021/cdr14t - C0RRT-1406G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C0RRT-1406G-ND.
IDC CABLE - CSC14T/R021/X - C1AXT-1436G-ND
Order 'idc cable - csc14t/r021/x - C1AXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1436G-ND.
IDC CABLE - CSR14G/R021/X - C1BXG-1436G-ND
Order 'idc cable - csr14g/r021/x - C1BXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1436G-ND.
IDC CABLE - CSR14T/R021/X - C1BXT-1436G-ND
Order 'idc cable - csr14t/r021/x - C1BXT-1436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-1436G-ND.
Send this link via E-Mail
Help With This Screen