IDC CABLE - CSC10G/R000/CSC10G - C3AAG-1036M-ND
| Digi-Key Part Number | C3AAG-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
4.89000 3.70400 2.83720 2.36432 2.20668 2.04906 1.97025 1.89144 |
Extended Price
4.89 37.04 283.72 591.08 1103.34 2049.06 4925.62 9457.20 |
| Manufacturer Part Number | C3AAG-1036M-ND | |||
| Description | IDC CABLE - CSC10G/R000/CSC10G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3AAG-1036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3AAG 1036M ND C3AAG1036MND C3AAG 1036M ND C3AAG1036MND C3AAG-1036M |
IDC CABLE - CSC10G/R000/CSC10G - C3AAG-1036M-ND (C3AAG-1036M-ND)
Related parts:IDC CABLE - CSC10T/R000/X - C1AXT-1036M-ND
Order 'idc cable - csc10t/r000/x - C1AXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-1036M-ND.
IDC CABLE - CSR10G/R000/X - C1BXG-1036M-ND
Order 'idc cable - csr10g/r000/x - C1BXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-1036M-ND.
IDC CABLE - CSR10T/R000/X - C1BXT-1036M-ND
Order 'idc cable - csr10t/r000/x - C1BXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-1036M-ND.
IDC CABLE - CKC10G/R000/X - C1CXG-1036M-ND
Order 'idc cable - ckc10g/r000/x - C1CXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-1036M-ND.
IDC CABLE - CKC10T/R000/X - C1CXT-1036M-ND
Order 'idc cable - ckc10t/r000/x - C1CXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-1036M-ND.
IDC CABLE - CKR10G/R000/X - C1DXG-1036M-ND
Order 'idc cable - ckr10g/r000/x - C1DXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-1036M-ND.
IDC CABLE - CKR10T/R000/X - C1DXT-1036M-ND
Order 'idc cable - ckr10t/r000/x - C1DXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-1036M-ND.
IDC CABLE - CCE10G/R000/X - C1EXG-1036M-ND
Order 'idc cable - cce10g/r000/x - C1EXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-1036M-ND.
IDC CABLE - CCE10T/R000/X - C1EXT-1036M-ND
Order 'idc cable - cce10t/r000/x - C1EXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-1036M-ND.
IDC CABLE - CPC10T/R000/X - C1PXT-1036M-ND
Order 'idc cable - cpc10t/r000/x - C1PXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-1036M-ND.
IDC CABLE - CSC10T/R000/CSC10T - C3AAT-1036M-ND
Order 'idc cable - csc10t/r000/csc10t - C3AAT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-1036M-ND.
IDC CABLE - CSC10T/R000/CCE10T - C3AET-1036M-ND
Order 'idc cable - csc10t/r000/cce10t - C3AET-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-1036M-ND.
IDC CABLE - CSR10G/R000/CSR10G - C3BBG-1036M-ND
Order 'idc cable - csr10g/r000/csr10g - C3BBG-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-1036M-ND.
IDC CABLE - CSR10T/R000/CSR10T - C3BBT-1036M-ND
Order 'idc cable - csr10t/r000/csr10t - C3BBT-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-1036M-ND.
IDC CABLE - CSR10G/R000/CCE10G - C3BEG-1036M-ND
Order 'idc cable - csr10g/r000/cce10g - C3BEG-1036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BEG-1036M-ND.
Send this link via E-Mail
Help With This Screen