Keywords:





DIP CABLE - CDR16S/AE16G/X - C2RXS-1618G-ND - Cable Assemblies

Digi-Key Part Number C2RXS-1618G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.77000
2.85600
2.18760
1.82300
1.70144
1.57992
1.51915
1.45838
Extended Price
3.77
28.56
218.76
455.75
850.72
1579.92
3797.88
7291.90
Manufacturer Part NumberC2RXS-1618G-ND
DescriptionDIP CABLE - CDR16S/AE16G/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2RXS-1618G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions 16
Contact FinishTin
Number of Rows2
FeaturesStrain Relief
ColorGray, Ribbon
Length18.0" (457.2mm)
UsageSocket (0.3"), Board In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2RXS 1618G ND
C2RXS1618GND
C2RXS 1618G ND
C2RXS1618GND
C2RXS-1618G

C2RXS-1618G-ND Specification Sheet

Image of DIP CABLE - CDR16S/AE16G/X - C2RXS-1618G-ND

DIP CABLE - CDR16S/AE16G/X - C2RXS-1618G-ND (C2RXS-1618G-ND) - Cable Assemblies

Related parts Cable Assemblies :
DIP CABLE - CDR16S/AE16G/X - C2RXS-1618G-ND
 Order 'dip cable - cdr16s/ae16g/x - C2RXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1618G-ND.
DIP CABLE - CDR16S/AE16G/X - C2RXS-1606G-ND
 Order 'dip cable - cdr16s/ae16g/x - C2RXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1606G-ND.
DIP CABLE - CDR16S/AE16G/X - C2RXS-1636G-ND
 Order 'dip cable - cdr16s/ae16g/x - C2RXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1636G-ND.
DIP CABLE - CDR16S/AE16G/X - C4RXS-1618G-ND
 Order 'dip cable - cdr16s/ae16g/x - C4RXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C2PXG-1618G-ND
 Order 'dip cable - cdp16g/ae16g/x - C2PXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1618G-ND.
DIP CABLE - CDP16S/AE16G/X - C2PXS-1618G-ND
 Order 'dip cable - cdp16s/ae16g/x - C2PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1618G-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1618G-ND
 Order 'dip cable - cdp16t/ae16g/x - C2PXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1618G-ND
 Order 'dip cable - cdp16g/ae16g/x - C2RXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1618G-ND.
DIP CABLE - CDR16S/AE16M/X - C2RXS-1606M-ND
 Order 'dip cable - cdr16s/ae16m/x - C2RXS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1606M-ND.
DIP CABLE - CDR16S/AE16M/X - C2RXS-1618M-ND
 Order 'dip cable - cdr16s/ae16m/x - C2RXS-1618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1618M-ND.
DIP CABLE - CDR16S/AE16M/X - C2RXS-1636M-ND
 Order 'dip cable - cdr16s/ae16m/x - C2RXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1636M-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1618G-ND
 Order 'dip cable - cdp16t/ae16g/x - C2RXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1618G-ND
 Order 'dip cable - cdp16g/ae16g/x - C4PXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1618G-ND.
DIP CABLE - CDP16S/AE16G/X - C4PXS-1618G-ND
 Order 'dip cable - cdp16s/ae16g/x - C4PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1618G-ND.
DIP CABLE - CDP16T/AE16G/X - C4PXT-1618G-ND
 Order 'dip cable - cdp16t/ae16g/x - C4PXT-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1618G-ND.

Send this link via E-Mail
Help With This Screen

DIP CABLE - CDR16S/AE16G/X - C2RXS-1618G-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIP CABLE - CDR16S/AE16G/X - C2RXS-1606G-ND Next: DIP CABLE - CDR16S/AE16G/X - C2RXS-1636G-ND
DIP CABLE - CDR16S/AE16G/X - C2RXS-1618G-ND