DIP CABLE - CDR14S/AE14M/X - C2RXS-1418M-ND - Cable Assemblies
| Digi-Key Part Number | C2RXS-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
3.42000 2.59000 1.98390 1.65324 1.54302 1.43280 1.37769 1.32258 |
Extended Price
3.42 25.90 198.39 413.31 771.51 1432.80 3444.22 6612.90 |
| Manufacturer Part Number | C2RXS-1418M-ND | |||
| Description | DIP CABLE - CDR14S/AE14M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2RXS-1418M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 14 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2RXS 1418M ND C2RXS1418MND C2RXS 1418M ND C2RXS1418MND C2RXS-1418M |
DIP CABLE - CDR14S/AE14M/X - C2RXS-1418M-ND (C2RXS-1418M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDR14S/AE14M/X - C2RXS-1418M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1418M-ND.
DIP CABLE - CDR14S/AE14M/X - C2RXS-1406M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1406M-ND.
DIP CABLE - CDR14S/AE14M/X - C2RXS-1436M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1436M-ND.
DIP CABLE - CDR14S/AE14M/X - C4RXS-1418M-ND
Order 'dip cable - cdr14s/ae14m/x - C4RXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1418M-ND.
DIP CABLE - CDP14G/AE14M/CDP14G - C0PPG-1418M-ND
Order 'dip cable - cdp14g/ae14m/cdp14g - C0PPG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1418M-ND.
DIP CABLE - CDP14S/AE14M/CDP14S - C0PPS-1418M-ND
Order 'dip cable - cdp14s/ae14m/cdp14s - C0PPS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1418M-ND.
DIP CABLE - CDP14T/AE14M/CDP14T - C0PPT-1418M-ND
Order 'dip cable - cdp14t/ae14m/cdp14t - C0PPT-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1418M-ND.
DIP CABLE - CDR14G/AE14M/CDR14G - C0RRG-1418M-ND
Order 'dip cable - cdr14g/ae14m/cdr14g - C0RRG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1418M-ND.
DIP CABLE - CDR14T/AE14M/CDR14T - C0RRT-1418M-ND
Order 'dip cable - cdr14t/ae14m/cdr14t - C0RRT-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1418M-ND.
DIP CABLE - CDP14G/AE14M/X - C2PXG-1418M-ND
Order 'dip cable - cdp14g/ae14m/x - C2PXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1418M-ND.
DIP CABLE - CDP14S/AE14M/X - C2PXS-1418M-ND
Order 'dip cable - cdp14s/ae14m/x - C2PXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1418M-ND.
DIP CABLE - CDP14T/AE14M/X - C2PXT-1418M-ND
Order 'dip cable - cdp14t/ae14m/x - C2PXT-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1418M-ND.
DIP CABLE - CDP14G/AE14M/X - C2RXG-1418M-ND
Order 'dip cable - cdp14g/ae14m/x - C2RXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1418M-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1406G-ND
Order 'dip cable - cdr14s/ae14g/x - C2RXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1406G-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1418G-ND
Order 'dip cable - cdr14s/ae14g/x - C2RXS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1418G-ND.
Send this link via E-Mail
Help With This Screen