DIP CABLE - CDR14S/AE14G/X - C2RXS-1406G-ND
| Digi-Key Part Number | C2RXS-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
1.79000 1.35600 1.03870 .86564 .80792 .75020 .72135 .69250 |
Extended Price
1.79 13.56 103.87 216.41 403.96 750.20 1803.38 3462.50 |
| Manufacturer Part Number | C2RXS-1406G-ND | |||
| Description | DIP CABLE - CDR14S/AE14G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2RXS-1406G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 14 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2RXS 1406G ND C2RXS1406GND C2RXS 1406G ND C2RXS1406GND C2RXS-1406G |
DIP CABLE - CDR14S/AE14G/X - C2RXS-1406G-ND (C2RXS-1406G-ND)
Related parts :DIP CABLE - CDR14S/AE14G/X - C2RXS-1406G-ND
Order 'dip cable - cdr14s/ae14g/x - C2RXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1406G-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1418G-ND
Order 'dip cable - cdr14s/ae14g/x - C2RXS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1418G-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1436G-ND
Order 'dip cable - cdr14s/ae14g/x - C2RXS-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1436G-ND.
DIP CABLE - CDR14S/AE14G/X - C4RXS-1406G-ND
Order 'dip cable - cdr14s/ae14g/x - C4RXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXS-1406G-ND.
DIP CABLE - CDP14G/AE14G/CDP14G - C0PPG-1406G-ND
Order 'dip cable - cdp14g/ae14g/cdp14g - C0PPG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPG-1406G-ND.
DIP CABLE - CDP14S/AE14G/CDP14S - C0PPS-1406G-ND
Order 'dip cable - cdp14s/ae14g/cdp14s - C0PPS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPS-1406G-ND.
DIP CABLE - CDP14T/AE14G/CDP14T - C0PPT-1406G-ND
Order 'dip cable - cdp14t/ae14g/cdp14t - C0PPT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0PPT-1406G-ND.
DIP CABLE - CDR14G/AE14G/CDR14G - C0RRG-1406G-ND
Order 'dip cable - cdr14g/ae14g/cdr14g - C0RRG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRG-1406G-ND.
DIP CABLE - CDR14T/AE14G/CDR14T - C0RRT-1406G-ND
Order 'dip cable - cdr14t/ae14g/cdr14t - C0RRT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C0RRT-1406G-ND.
DIP CABLE - CDP14G/AE14G/X - C2PXG-1406G-ND
Order 'dip cable - cdp14g/ae14g/x - C2PXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1406G-ND.
DIP CABLE - CDP14S/AE14G/X - C2PXS-1406G-ND
Order 'dip cable - cdp14s/ae14g/x - C2PXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1406G-ND
Order 'dip cable - cdp14t/ae14g/x - C2PXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1406G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1406G-ND
Order 'dip cable - cdp14g/ae14g/x - C2RXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1406G-ND.
DIP CABLE - CDR14S/AE14M/X - C2RXS-1406M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1406M-ND.
DIP CABLE - CDR14S/AE14M/X - C2RXS-1418M-ND
Order 'dip cable - cdr14s/ae14m/x - C2RXS-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1418M-ND.
Send this link via E-Mail
Help With This Screen