DIP CABLE - CDP16G/AE16M/X - C2RXG-1606M-ND - Cable Assemblies
| Digi-Key Part Number | C2RXG-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
4.14000 3.13600 2.40240 2.00200 1.86854 1.73507 1.66834 1.60160 |
Extended Price
4.14 31.36 240.24 500.50 934.27 1735.07 4170.85 8008.00 |
| Manufacturer Part Number | C2RXG-1606M-ND | |||
| Description | DIP CABLE - CDP16G/AE16M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2RXG-1606M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2RXG 1606M ND C2RXG1606MND C2RXG 1606M ND C2RXG1606MND C2RXG-1606M |
C2RXG-1606M-ND Specification Sheet
DIP CABLE - CDP16G/AE16M/X - C2RXG-1606M-ND (C2RXG-1606M-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP16G/AE16M/X - C2RXG-1606M-ND
Order 'dip cable - cdp16g/ae16m/x - C2RXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1606M-ND.
DIP CABLE - CDP16G/AE16M/X - C2PXG-1606M-ND
Order 'dip cable - cdp16g/ae16m/x - C2PXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1606M-ND.
DIP CABLE - CDP16G/AE16M/X - C2RXG-1618M-ND
Order 'dip cable - cdp16g/ae16m/x - C2RXG-1618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1618M-ND.
DIP CABLE - CDP16G/AE16M/X - C2RXG-1636M-ND
Order 'dip cable - cdp16g/ae16m/x - C2RXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1636M-ND.
DIP CABLE - CDP16G/AE16M/X - C4PXG-1606M-ND
Order 'dip cable - cdp16g/ae16m/x - C4PXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1606M-ND.
DIP CABLE - CDP16G/AE16M/X - C2PXG-1618M-ND
Order 'dip cable - cdp16g/ae16m/x - C2PXG-1618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1618M-ND.
DIP CABLE - CDP16G/AE16M/X - C2PXG-1636M-ND
Order 'dip cable - cdp16g/ae16m/x - C2PXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1636M-ND.
DIP CABLE - CDP16S/AE16M/X - C2PXS-1606M-ND
Order 'dip cable - cdp16s/ae16m/x - C2PXS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1606M-ND.
DIP CABLE - CDP16T/AE16M/X - C2PXT-1606M-ND
Order 'dip cable - cdp16t/ae16m/x - C2PXT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1606M-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1606G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1606G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1636G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1636G-ND.
DIP CABLE - CDR16S/AE16M/X - C2RXS-1606M-ND
Order 'dip cable - cdr16s/ae16m/x - C2RXS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1606M-ND.
DIP CABLE - CDP16T/AE16M/X - C2RXT-1606M-ND
Order 'dip cable - cdp16t/ae16m/x - C2RXT-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1606M-ND.
DIP CABLE - CDP16G/AE16M/X - C4PXG-1618M-ND
Order 'dip cable - cdp16g/ae16m/x - C4PXG-1618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1618M-ND.
Send this link via E-Mail
Help With This Screen
