DIP CABLE - CDP14G/AE14G/X - C2RXG-1406G-ND - Cable Assemblies
DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C2RXG-1406G-ND
| Digi-Key Part Number | C2RXG-1406G-ND |
1 10 100 250 500 1000 2500 5000 |
3.31000 2.50800 1.92080 1.60064 1.49392 1.38722 1.33386 1.28051 |
Extended Price
3.31 25.08 192.08 400.16 746.96 1387.22 3334.65 6402.55 |
| Manufacturer Part Number | C2RXG-1406G-ND | |||
| Description | DIP CABLE - CDP14G/AE14G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2RXG-1406G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 14 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2RXG 1406G ND C2RXG1406GND C2RXG 1406G ND C2RXG1406GND C2RXG-1406G |
C2RXG-1406G-ND Specification Sheet
DIP CABLE - CDP14G/AE14G/X - C2RXG-1406G-ND (C2RXG-1406G-ND) - Cable Assemblies
Related parts DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C2RXG-1406G-NDDIP CABLE - CDP14G/AE14G/X - C2RXG-1406G-ND
Order 'dip cable - cdp14g/ae14g/x - C2RXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1406G-ND.
DIP CABLE - CDP14G/AE14G/X - C2PXG-1406G-ND
Order 'dip cable - cdp14g/ae14g/x - C2PXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1406G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1418G-ND
Order 'dip cable - cdp14g/ae14g/x - C2RXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1418G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1436G-ND
Order 'dip cable - cdp14g/ae14g/x - C2RXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1436G-ND.
DIP CABLE - CDP14G/AE14G/X - C4PXG-1406G-ND
Order 'dip cable - cdp14g/ae14g/x - C4PXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1406G-ND.
DIP CABLE - CDP14S/AE14G/X - C2PXS-1406G-ND
Order 'dip cable - cdp14s/ae14g/x - C2PXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1406G-ND
Order 'dip cable - cdp14t/ae14g/x - C2PXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1406G-ND.
DIP CABLE - CDP14G/AE14M/X - C2RXG-1406M-ND
Order 'dip cable - cdp14g/ae14m/x - C2RXG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1406M-ND.
DIP CABLE - CDP14G/AE14M/X - C2RXG-1418M-ND
Order 'dip cable - cdp14g/ae14m/x - C2RXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1418M-ND.
DIP CABLE - CDP14G/AE14M/X - C2RXG-1436M-ND
Order 'dip cable - cdp14g/ae14m/x - C2RXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1436M-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1406G-ND
Order 'dip cable - cdr14s/ae14g/x - C2RXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C2RXT-1406G-ND
Order 'dip cable - cdp14t/ae14g/x - C2RXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1406G-ND.
DIP CABLE - CDP14S/AE14G/X - C4PXS-1406G-ND
Order 'dip cable - cdp14s/ae14g/x - C4PXS-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1406G-ND.
DIP CABLE - CDP14T/AE14G/X - C4PXT-1406G-ND
Order 'dip cable - cdp14t/ae14g/x - C4PXT-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXT-1406G-ND.
DIP CABLE - CDR14G/AE14G/X - C4RXG-1406G-ND
Order 'dip cable - cdr14g/ae14g/x - C4RXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4RXG-1406G-ND.
Options for DIP to Cable Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C2RXG-1406G-ND
Send this link via E-Mail
Help With This Screen
