Buzzer TDK Corporation Piezo Indicator, Internal Drive 4 ~ 15V PB2130UP002A
BUZZER PIEZO 3.3KHZ 21MM PC MNT - PB2130UP002A - Audio Products
| Digi-Key Part Number | 445-2529-3-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PB2130UP002A | |||
| Description | BUZZER PIEZO 3.3KHZ 21MM PC MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB2130UP002A |
| Vendor | TDK Corporation |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 75dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 3.3kHz |
| Packaging | Tape & Box (TB) |
| Operating Mode | Continuous |
| Voltage Range | 4 ~ 15V |
| Voltage - Rated | 12V |
| Current Rating | 20mA |
| Size / Dimension | Circular - 21mm Dia x 16mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB2130UP002A PB2130UP002A 445 2529 3 ND 44525293ND 445-2529-3 |
PB2130UP002A Specification Sheet
BUZZER PIEZO 3.3KHZ 21MM PC MNT - PB2130UP002A (445-2529-3-ND) - Audio Products
Related parts Buzzer TDK Corporation Piezo Indicator, Internal Drive 4 ~ 15V PB2130UP002ABuzzer TDK Corporation Piezo Indicator, Internal Drive 4 ~ 15V PB2130UP002A
Order 'buzzer piezo 3.3khz 21mm pc mnt - PB2130UP002A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2529-3-ND.
Buzzer TDK Corporation Piezo Indicator, Internal Drive 4 ~ 15V PB2130UP002A
Order 'buzzer piezo 3.3khz 21mm pc mnt - PB2130UP002A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2529-ND.
Buzzer TDK Corporation (VA) Piezo Transducer, External Drive 3 ~ 30Vp-p PS1240P02BT
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2525-1-ND.
Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 30Vp-p PS1240P02BT
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2525-3-ND.
Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 30Vp-p PS1240P02CT3
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02CT3' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5229-2-ND.
Buzzer TDK Corporation (VA) Piezo Transducer, External Drive 3 ~ 30Vp-p PS1240P02CT3
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02CT3' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5229-1-ND.
Buzzer TDK Corporation (VA) Piezo Transducer, External Drive 3 ~ 30Vp-p PS1240P02CT3
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02CT3' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5229-6-ND.
Buzzer TDK Corporation (VA) Piezo Transducer, External Drive 5 ~ 30Vp-p PS1420P02CT
Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02CT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2526-1-ND.
Buzzer TDK Corporation Piezo Transducer, External Drive 5 ~ 30Vp-p PS1420P02CT
Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02CT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2526-3-ND.
Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 30Vp-p PS1720P02
Order 'buzzer piezo 2khz 17mm pc mount - PS1720P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2527-3-ND.
Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 30Vp-p PS1720P02
Order 'buzzer piezo 2khz 17mm pc mount - PS1720P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2527-ND.
Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 20Vp-p PS1740P02
Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2528-3-ND.
Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 20Vp-p PS1740P02
Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2528-ND.
Buzzer TDK Corporation Magnetic Transducer, External Drive 1 ~ 4V SD1209T3-A1
Order 'buzzer magnet 2048hz 12mm pc mnt - SD1209T3-A1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2530-ND.
Buzzer TDK Corporation Magnetic Transducer, External Drive 3 ~ 6V SD1209T5-A1
Order 'buzzer magnet 2048hz 12mm pc mnt - SD1209T5-A1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2531-ND.
Options for Buzzer TDK Corporation Piezo Indicator, Internal Drive 4 ~ 15V PB2130UP002A
Send this link via E-Mail
Help With This Screen
