Keywords:





DIP CABLE - CDP16S/AE16G/X - C2PXS-1636G-ND - Cable Assemblies

Digi-Key Part Number C2PXS-1636G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.78000
2.86800
2.19710
1.83096
1.70888
1.58682
1.52579
1.46476
Extended Price
3.78
28.68
219.71
457.74
854.44
1586.82
3814.47
7323.80
Manufacturer Part NumberC2PXS-1636G-ND
DescriptionDIP CABLE - CDP16S/AE16G/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2PXS-1636G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions 16
Contact FinishTin
Number of Rows2
Features-
ColorGray, Ribbon
Length36.0" (914.4mm)
UsageSocket (0.3"), Board In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2PXS 1636G ND
C2PXS1636GND
C2PXS 1636G ND
C2PXS1636GND
C2PXS-1636G

C2PXS-1636G-ND Specification Sheet

Image of DIP CABLE - CDP16S/AE16G/X - C2PXS-1636G-ND

DIP CABLE - CDP16S/AE16G/X - C2PXS-1636G-ND (C2PXS-1636G-ND) - Cable Assemblies

Related parts Cable Assemblies :
DIP CABLE - CDP16S/AE16G/X - C2PXS-1636G-ND
 Order 'dip cable - cdp16s/ae16g/x - C2PXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1636G-ND.
DIP CABLE - CDP16S/AE16G/X - C2PXS-1606G-ND
 Order 'dip cable - cdp16s/ae16g/x - C2PXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1606G-ND.
DIP CABLE - CDP16S/AE16G/X - C2PXS-1618G-ND
 Order 'dip cable - cdp16s/ae16g/x - C2PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1618G-ND.
DIP CABLE - CDP16S/AE16G/X - C4PXS-1636G-ND
 Order 'dip cable - cdp16s/ae16g/x - C4PXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C2PXG-1636G-ND
 Order 'dip cable - cdp16g/ae16g/x - C2PXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1636G-ND.
DIP CABLE - CDP16S/AE16M/X - C2PXS-1606M-ND
 Order 'dip cable - cdp16s/ae16m/x - C2PXS-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1606M-ND.
DIP CABLE - CDP16S/AE16M/X - C2PXS-1618M-ND
 Order 'dip cable - cdp16s/ae16m/x - C2PXS-1618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1618M-ND.
DIP CABLE - CDP16S/AE16M/X - C2PXS-1636M-ND
 Order 'dip cable - cdp16s/ae16m/x - C2PXS-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1636M-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1636G-ND
 Order 'dip cable - cdp16t/ae16g/x - C2PXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1636G-ND
 Order 'dip cable - cdp16g/ae16g/x - C2RXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1636G-ND.
DIP CABLE - CDR16S/AE16G/X - C2RXS-1636G-ND
 Order 'dip cable - cdr16s/ae16g/x - C2RXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1636G-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1636G-ND
 Order 'dip cable - cdp16t/ae16g/x - C2RXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1636G-ND
 Order 'dip cable - cdp16g/ae16g/x - C4PXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1636G-ND.
DIP CABLE - CDP16S/AE16G/X - C4PXS-1606G-ND
 Order 'dip cable - cdp16s/ae16g/x - C4PXS-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1606G-ND.
DIP CABLE - CDP16S/AE16G/X - C4PXS-1618G-ND
 Order 'dip cable - cdp16s/ae16g/x - C4PXS-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXS-1618G-ND.

Send this link via E-Mail
Help With This Screen

DIP CABLE - CDP16S/AE16G/X - C2PXS-1636G-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIP CABLE - CDP16S/AE16G/X - C2PXS-1618G-ND Next: DIP CABLE - CDP16S/AE16G/X - C4PXS-1606G-ND
DIP CABLE - CDP16S/AE16G/X - C2PXS-1636G-ND