DIP CABLE - CDP16G/AE16G/X - C2PXG-1636G-ND - Cable Assemblies
| Digi-Key Part Number | C2PXG-1636G-ND |
1 10 100 250 500 1000 2500 5000 |
4.16000 3.15000 2.41310 2.01096 1.87688 1.74282 1.67579 1.60876 |
Extended Price
4.16 31.50 241.31 502.74 938.44 1742.82 4189.48 8043.80 |
| Manufacturer Part Number | C2PXG-1636G-ND | |||
| Description | DIP CABLE - CDP16G/AE16G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C2PXG-1636G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 10µin (0.25µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C2PXG 1636G ND C2PXG1636GND C2PXG 1636G ND C2PXG1636GND C2PXG-1636G |
C2PXG-1636G-ND Specification Sheet
DIP CABLE - CDP16G/AE16G/X - C2PXG-1636G-ND (C2PXG-1636G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - CDP16G/AE16G/X - C2PXG-1636G-ND
Order 'dip cable - cdp16g/ae16g/x - C2PXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C2PXG-1606G-ND
Order 'dip cable - cdp16g/ae16g/x - C2PXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1606G-ND.
DIP CABLE - CDP16G/AE16G/X - C2PXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C2PXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1618G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1636G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1636G-ND
Order 'dip cable - cdp16g/ae16g/x - C4PXG-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1636G-ND.
DIP CABLE - CDP16G/AE16M/X - C2PXG-1606M-ND
Order 'dip cable - cdp16g/ae16m/x - C2PXG-1606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1606M-ND.
DIP CABLE - CDP16G/AE16M/X - C2PXG-1618M-ND
Order 'dip cable - cdp16g/ae16m/x - C2PXG-1618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1618M-ND.
DIP CABLE - CDP16G/AE16M/X - C2PXG-1636M-ND
Order 'dip cable - cdp16g/ae16m/x - C2PXG-1636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1636M-ND.
DIP CABLE - CDP16S/AE16G/X - C2PXS-1636G-ND
Order 'dip cable - cdp16s/ae16g/x - C2PXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1636G-ND.
DIP CABLE - CDP16T/AE16G/X - C2PXT-1636G-ND
Order 'dip cable - cdp16t/ae16g/x - C2PXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1606G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1606G-ND.
DIP CABLE - CDP16G/AE16G/X - C2RXG-1618G-ND
Order 'dip cable - cdp16g/ae16g/x - C2RXG-1618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1618G-ND.
DIP CABLE - CDR16S/AE16G/X - C2RXS-1636G-ND
Order 'dip cable - cdr16s/ae16g/x - C2RXS-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1636G-ND.
DIP CABLE - CDP16T/AE16G/X - C2RXT-1636G-ND
Order 'dip cable - cdp16t/ae16g/x - C2RXT-1636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1636G-ND.
DIP CABLE - CDP16G/AE16G/X - C4PXG-1606G-ND
Order 'dip cable - cdp16g/ae16g/x - C4PXG-1606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1606G-ND.
Send this link via E-Mail
Help With This Screen
