Keywords:





DIP CABLE - CDP14G/AE14G/X - C2PXG-1418G-ND - Cable Assemblies

Digi-Key Part Number C2PXG-1418G-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
3.29000
2.49400
1.91030
1.59188
1.48576
1.37964
1.32658
1.27351
Extended Price
3.29
24.94
191.03
397.97
742.88
1379.64
3316.45
6367.55
Manufacturer Part NumberC2PXG-1418G-ND
DescriptionDIP CABLE - CDP14G/AE14G/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationC2PXG-1418G-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeDIP to Cable
Number of Positions 14
Contact FinishGold
Number of Rows2
Features-
ColorGray, Ribbon
Length18.0" (457.2mm)
UsageSocket (0.3"), Board In
ShieldingUnshielded
Contact Finish Thickness10µin (0.25µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C2PXG 1418G ND
C2PXG1418GND
C2PXG 1418G ND
C2PXG1418GND
C2PXG-1418G

C2PXG-1418G-ND Specification Sheet

Image of DIP CABLE - CDP14G/AE14G/X - C2PXG-1418G-ND

DIP CABLE - CDP14G/AE14G/X - C2PXG-1418G-ND (C2PXG-1418G-ND) - Cable Assemblies

Related parts Cable Assemblies :
DIP CABLE - CDP14G/AE14G/X - C2PXG-1418G-ND
 Order 'dip cable - cdp14g/ae14g/x - C2PXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1418G-ND.
DIP CABLE - CDP14G/AE14G/X - C2PXG-1406G-ND
 Order 'dip cable - cdp14g/ae14g/x - C2PXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1406G-ND.
DIP CABLE - CDP14G/AE14G/X - C2PXG-1436G-ND
 Order 'dip cable - cdp14g/ae14g/x - C2PXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1436G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1418G-ND
 Order 'dip cable - cdp14g/ae14g/x - C2RXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1418G-ND.
DIP CABLE - CDP14G/AE14G/X - C4PXG-1418G-ND
 Order 'dip cable - cdp14g/ae14g/x - C4PXG-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1418G-ND.
DIP CABLE - CDP14G/AE14M/X - C2PXG-1406M-ND
 Order 'dip cable - cdp14g/ae14m/x - C2PXG-1406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1406M-ND.
DIP CABLE - CDP14G/AE14M/X - C2PXG-1418M-ND
 Order 'dip cable - cdp14g/ae14m/x - C2PXG-1418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1418M-ND.
DIP CABLE - CDP14G/AE14M/X - C2PXG-1436M-ND
 Order 'dip cable - cdp14g/ae14m/x - C2PXG-1436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXG-1436M-ND.
DIP CABLE - CDP14S/AE14G/X - C2PXS-1418G-ND
 Order 'dip cable - cdp14s/ae14g/x - C2PXS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXS-1418G-ND.
DIP CABLE - CDP14T/AE14G/X - C2PXT-1418G-ND
 Order 'dip cable - cdp14t/ae14g/x - C2PXT-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2PXT-1418G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1406G-ND
 Order 'dip cable - cdp14g/ae14g/x - C2RXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1406G-ND.
DIP CABLE - CDP14G/AE14G/X - C2RXG-1436G-ND
 Order 'dip cable - cdp14g/ae14g/x - C2RXG-1436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXG-1436G-ND.
DIP CABLE - CDR14S/AE14G/X - C2RXS-1418G-ND
 Order 'dip cable - cdr14s/ae14g/x - C2RXS-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXS-1418G-ND.
DIP CABLE - CDP14T/AE14G/X - C2RXT-1418G-ND
 Order 'dip cable - cdp14t/ae14g/x - C2RXT-1418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C2RXT-1418G-ND.
DIP CABLE - CDP14G/AE14G/X - C4PXG-1406G-ND
 Order 'dip cable - cdp14g/ae14g/x - C4PXG-1406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C4PXG-1406G-ND.

Send this link via E-Mail
Help With This Screen

DIP CABLE - CDP14G/AE14G/X - C2PXG-1418G-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIP CABLE - CDP14G/AE14G/X - C2PXG-1406G-ND Next: DIP CABLE - CDP14G/AE14G/X - C2PXG-1436G-ND
DIP CABLE - CDP14G/AE14G/X - C2PXG-1418G-ND