IDC CABLE - CPC60T/R009/X - C1PXT-6036M-ND
| Digi-Key Part Number | C1PXT-6036M-ND |
1 10 100 250 500 1000 2500 5000 |
15.80000 11.97900 9.17510 7.64596 7.13622 6.62649 6.37162 6.11676 |
Extended Price
15.80 119.79 917.51 1911.49 3568.11 6626.49 15929.05 30583.80 |
| Manufacturer Part Number | C1PXT-6036M-ND | |||
| Description | IDC CABLE - CPC60T/R009/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1PXT-6036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 60 pos PCB to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1PXT 6036M ND C1PXT6036MND C1PXT 6036M ND C1PXT6036MND C1PXT-6036M |
IDC CABLE - CPC60T/R009/X - C1PXT-6036M-ND (C1PXT-6036M-ND)
Related parts:IDC CABLE - CPC60T/R009/X - C1PXT-6036M-ND
Order 'idc cable - cpc60t/r009/x - C1PXT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-6036M-ND.
IDC CABLE - CSC60G/R009/X - C1AXG-6036M-ND
Order 'idc cable - csc60g/r009/x - C1AXG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-6036M-ND.
IDC CABLE - CSC60T/R009/X - C1AXT-6036M-ND
Order 'idc cable - csc60t/r009/x - C1AXT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-6036M-ND.
IDC CABLE - CSR60G/R009/X - C1BXG-6036M-ND
Order 'idc cable - csr60g/r009/x - C1BXG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-6036M-ND.
IDC CABLE - CSR60T/R009/X - C1BXT-6036M-ND
Order 'idc cable - csr60t/r009/x - C1BXT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-6036M-ND.
IDC CABLE - CKC60G/R009/X - C1CXG-6036M-ND
Order 'idc cable - ckc60g/r009/x - C1CXG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-6036M-ND.
IDC CABLE - CKC60T/R009/X - C1CXT-6036M-ND
Order 'idc cable - ckc60t/r009/x - C1CXT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-6036M-ND.
IDC CABLE - CKR60G/R009/X - C1DXG-6036M-ND
Order 'idc cable - ckr60g/r009/x - C1DXG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-6036M-ND.
IDC CABLE - CKR60T/R009/X - C1DXT-6036M-ND
Order 'idc cable - ckr60t/r009/x - C1DXT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-6036M-ND.
IDC CABLE - CPC60T/R029/X - C1PXT-6036G-ND
Order 'idc cable - cpc60t/r029/x - C1PXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-6036G-ND.
IDC CABLE - CSC60G/R009/CSC60G - C3AAG-6036M-ND
Order 'idc cable - csc60g/r009/csc60g - C3AAG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-6036M-ND.
IDC CABLE - CSC60T/R009/CSC60T - C3AAT-6036M-ND
Order 'idc cable - csc60t/r009/csc60t - C3AAT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-6036M-ND.
IDC CABLE - CSR60G/R009/CSR60G - C3BBG-6036M-ND
Order 'idc cable - csr60g/r009/csr60g - C3BBG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBG-6036M-ND.
IDC CABLE - CSR60T/R009/CSR60T - C3BBT-6036M-ND
Order 'idc cable - csr60t/r009/csr60t - C3BBT-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3BBT-6036M-ND.
IDC CABLE - CKC60G/R009/CKC60G - C3CCG-6036M-ND
Order 'idc cable - ckc60g/r009/ckc60g - C3CCG-6036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3CCG-6036M-ND.
Send this link via E-Mail
Help With This Screen