IDC CABLE - CPC34T/R026/X - C1PXT-3436G-ND
| Digi-Key Part Number | C1PXT-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
4.80000 3.63700 2.78570 2.32140 2.16664 2.01188 1.93450 1.85712 |
Extended Price
4.80 36.37 278.57 580.35 1083.32 2011.88 4836.25 9285.60 |
| Manufacturer Part Number | C1PXT-3436G-ND | |||
| Description | IDC CABLE - CPC34T/R026/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1PXT-3436G-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos PCB to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1PXT 3436G ND C1PXT3436GND C1PXT 3436G ND C1PXT3436GND C1PXT-3436G |
IDC CABLE - CPC34T/R026/X - C1PXT-3436G-ND (C1PXT-3436G-ND)
Related parts:IDC CABLE - CPC34T/R026/X - C1PXT-3436G-ND
Order 'idc cable - cpc34t/r026/x - C1PXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-3436G-ND.
IDC CABLE - CPC34T/R026/CCE34T - C3PET-3436G-ND
Order 'idc cable - cpc34t/r026/cce34t - C3PET-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3PET-3436G-ND.
IDC CABLE - CSC34G/R026/X - C1AXG-3436G-ND
Order 'idc cable - csc34g/r026/x - C1AXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-3436G-ND.
IDC CABLE - CSC34T/R026/X - C1AXT-3436G-ND
Order 'idc cable - csc34t/r026/x - C1AXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-3436G-ND.
IDC CABLE - CSR34G/R026/X - C1BXG-3436G-ND
Order 'idc cable - csr34g/r026/x - C1BXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-3436G-ND.
IDC CABLE - CSR34T/R026/X - C1BXT-3436G-ND
Order 'idc cable - csr34t/r026/x - C1BXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-3436G-ND.
IDC CABLE - CKC34G/R026/X - C1CXG-3436G-ND
Order 'idc cable - ckc34g/r026/x - C1CXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-3436G-ND.
IDC CABLE - CKC34T/R026/X - C1CXT-3436G-ND
Order 'idc cable - ckc34t/r026/x - C1CXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-3436G-ND.
IDC CABLE - CKR34G/R026/X - C1DXG-3436G-ND
Order 'idc cable - ckr34g/r026/x - C1DXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-3436G-ND.
IDC CABLE - CKR34T/R026/X - C1DXT-3436G-ND
Order 'idc cable - ckr34t/r026/x - C1DXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-3436G-ND.
IDC CABLE - CCE34G/R026/X - C1EXG-3436G-ND
Order 'idc cable - cce34g/r026/x - C1EXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-3436G-ND.
IDC CABLE - CCE34T/R026/X - C1EXT-3436G-ND
Order 'idc cable - cce34t/r026/x - C1EXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-3436G-ND.
IDC CABLE - CPC34T/R006/X - C1PXT-3436M-ND
Order 'idc cable - cpc34t/r006/x - C1PXT-3436M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-3436M-ND.
IDC CABLE - CSC34G/R026/CSC34G - C3AAG-3436G-ND
Order 'idc cable - csc34g/r026/csc34g - C3AAG-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-3436G-ND.
IDC CABLE - CSC34T/R026/CSC34T - C3AAT-3436G-ND
Order 'idc cable - csc34t/r026/csc34t - C3AAT-3436G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-3436G-ND.
Send this link via E-Mail
Help With This Screen