IDC CABLE - CPC34S/AE34G/X - C1PXS-3436G-ND - Cable Assemblies
PCB to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1PXS-3436G-ND
| Digi-Key Part Number | C1PXS-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
6.19000 4.69400 3.59570 2.99640 2.79664 2.59688 2.49700 2.39712 |
Extended Price
6.19 46.94 359.57 749.10 1398.32 2596.88 6242.50 11985.60 |
| Manufacturer Part Number | C1PXS-3436G-ND | |||
| Description | IDC CABLE - CPC34S/AE34G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1PXS-3436G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 34 |
| Contact Finish | Tin-Lead |
| Number of Rows | 4 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1PXS 3436G ND C1PXS3436GND C1PXS 3436G ND C1PXS3436GND C1PXS-3436G |
C1PXS-3436G-ND Specification Sheet
IDC CABLE - CPC34S/AE34G/X - C1PXS-3436G-ND (C1PXS-3436G-ND) - Cable Assemblies
Related parts PCB to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1PXS-3436G-NDIDC CABLE - CPC34S/AE34G/X - C1PXS-3436G-ND
Order 'idc cable - cpc34s/ae34g/x - C1PXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-3436G-ND.
IDC CABLE - CPC34S/AE34G/CCE34S - C3PES-3436G-ND
Order 'idc cable - cpc34s/ae34g/cce34s - C3PES-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-3436G-ND.
IDC CABLE - CSC34G/AE34G/X - C1AXG-3436G-ND
Order 'idc cable - csc34g/ae34g/x - C1AXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-3436G-ND.
IDC CABLE - CSC34S/AE34G/X - C1AXS-3436G-ND
Order 'idc cable - csc34s/ae34g/x - C1AXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-3436G-ND.
IDC CABLE - CSC34T/AE34G/X - C1AXT-3436G-ND
Order 'idc cable - csc34t/ae34g/x - C1AXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-3436G-ND.
IDC CABLE - CSR34G/AE34G/X - C1BXG-3436G-ND
Order 'idc cable - csr34g/ae34g/x - C1BXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-3436G-ND.
IDC CABLE - CSR34S/AE34G/X - C1BXS-3436G-ND
Order 'idc cable - csr34s/ae34g/x - C1BXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-3436G-ND.
IDC CABLE - CSR34T/AE34G/X - C1BXT-3436G-ND
Order 'idc cable - csr34t/ae34g/x - C1BXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-3436G-ND.
IDC CABLE - CKC34G/AE34G/X - C1CXG-3436G-ND
Order 'idc cable - ckc34g/ae34g/x - C1CXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-3436G-ND.
IDC CABLE - CKC34S/AE34G/X - C1CXS-3436G-ND
Order 'idc cable - ckc34s/ae34g/x - C1CXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-3436G-ND.
IDC CABLE - CKC34T/AE34G/X - C1CXT-3436G-ND
Order 'idc cable - ckc34t/ae34g/x - C1CXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-3436G-ND.
IDC CABLE - CKR34G/AE34G/X - C1DXG-3436G-ND
Order 'idc cable - ckr34g/ae34g/x - C1DXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-3436G-ND.
IDC CABLE - CKR34S/AE34G/X - C1DXS-3436G-ND
Order 'idc cable - ckr34s/ae34g/x - C1DXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-3436G-ND.
IDC CABLE - CKR34T/AE34G/X - C1DXT-3436G-ND
Order 'idc cable - ckr34t/ae34g/x - C1DXT-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-3436G-ND.
IDC CABLE - CCE34G/AE34G/X - C1EXG-3436G-ND
Order 'idc cable - cce34g/ae34g/x - C1EXG-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-3436G-ND.
Options for PCB to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1PXS-3436G-ND
Send this link via E-Mail
Help With This Screen
