IDC CABLE - CPC26S/AE26M/X - C1PXS-2636M-ND - Cable Assemblies
| Digi-Key Part Number | C1PXS-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
9.16000 6.94800 5.32160 4.43468 4.13902 3.84337 3.69555 3.54773 |
Extended Price
9.16 69.48 532.16 1108.67 2069.51 3843.37 9238.88 17738.65 |
| Manufacturer Part Number | C1PXS-2636M-ND | |||
| Description | IDC CABLE - CPC26S/AE26M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1PXS-2636M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 26 |
| Contact Finish | Tin-Lead |
| Number of Rows | 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1PXS 2636M ND C1PXS2636MND C1PXS 2636M ND C1PXS2636MND C1PXS-2636M |
C1PXS-2636M-ND Specification Sheet
IDC CABLE - CPC26S/AE26M/X - C1PXS-2636M-ND (C1PXS-2636M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CPC26S/AE26M/X - C1PXS-2636M-ND
Order 'idc cable - cpc26s/ae26m/x - C1PXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-2636M-ND.
IDC CABLE - CPC26S/AE26M/CCE26S - C3PES-2636M-ND
Order 'idc cable - cpc26s/ae26m/cce26s - C3PES-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2636M-ND.
IDC CABLE - CSC26G/AE26M/X - C1AXG-2636M-ND
Order 'idc cable - csc26g/ae26m/x - C1AXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2636M-ND.
IDC CABLE - CSC26S/AE26M/X - C1AXS-2636M-ND
Order 'idc cable - csc26s/ae26m/x - C1AXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2636M-ND.
IDC CABLE - CSC26T/AE26M/X - C1AXT-2636M-ND
Order 'idc cable - csc26t/ae26m/x - C1AXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636M-ND.
IDC CABLE - CSR26G/AE26M/X - C1BXG-2636M-ND
Order 'idc cable - csr26g/ae26m/x - C1BXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2636M-ND.
IDC CABLE - CSR26S/AE26M/X - C1BXS-2636M-ND
Order 'idc cable - csr26s/ae26m/x - C1BXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2636M-ND.
IDC CABLE - CSR26T/AE26M/X - C1BXT-2636M-ND
Order 'idc cable - csr26t/ae26m/x - C1BXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2636M-ND.
IDC CABLE - CKC26G/AE26M/X - C1CXG-2636M-ND
Order 'idc cable - ckc26g/ae26m/x - C1CXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-2636M-ND.
IDC CABLE - CKC26S/AE26M/X - C1CXS-2636M-ND
Order 'idc cable - ckc26s/ae26m/x - C1CXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-2636M-ND.
IDC CABLE - CKC26T/AE26M/X - C1CXT-2636M-ND
Order 'idc cable - ckc26t/ae26m/x - C1CXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-2636M-ND.
IDC CABLE - CKR26G/AE26M/X - C1DXG-2636M-ND
Order 'idc cable - ckr26g/ae26m/x - C1DXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-2636M-ND.
IDC CABLE - CKR26S/AE26M/X - C1DXS-2636M-ND
Order 'idc cable - ckr26s/ae26m/x - C1DXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-2636M-ND.
IDC CABLE - CKR26T/AE26M/X - C1DXT-2636M-ND
Order 'idc cable - ckr26t/ae26m/x - C1DXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2636M-ND.
IDC CABLE - CCE26G/AE26M/X - C1EXG-2636M-ND
Order 'idc cable - cce26g/ae26m/x - C1EXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2636M-ND.
Send this link via E-Mail
Help With This Screen
