IDC CABLE - CPC20S/AE20G/X - C1PXS-2036G-ND - Cable Assemblies
PCB to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1PXS-2036G-ND
| Digi-Key Part Number | C1PXS-2036G-ND |
1 10 100 250 500 1000 2500 5000 |
4.51000 3.41600 2.61650 2.18044 2.03506 1.88971 1.81702 1.74434 |
Extended Price
4.51 34.16 261.65 545.11 1017.53 1889.71 4542.55 8721.70 |
| Manufacturer Part Number | C1PXS-2036G-ND | |||
| Description | IDC CABLE - CPC20S/AE20G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1PXS-2036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to Cable |
| Number of Positions | 20 |
| Contact Finish | Tin-Lead |
| Number of Rows | 4 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1PXS 2036G ND C1PXS2036GND C1PXS 2036G ND C1PXS2036GND C1PXS-2036G |
C1PXS-2036G-ND Specification Sheet
IDC CABLE - CPC20S/AE20G/X - C1PXS-2036G-ND (C1PXS-2036G-ND) - Cable Assemblies
Related parts PCB to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1PXS-2036G-NDIDC CABLE - CPC20S/AE20G/X - C1PXS-2036G-ND
Order 'idc cable - cpc20s/ae20g/x - C1PXS-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-2036G-ND.
IDC CABLE - CPC20S/AE20G/CCE20S - C3PES-2036G-ND
Order 'idc cable - cpc20s/ae20g/cce20s - C3PES-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2036G-ND.
IDC CABLE - CSC20G/AE20G/X - C1AXG-2036G-ND
Order 'idc cable - csc20g/ae20g/x - C1AXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2036G-ND.
IDC CABLE - CSC20S/AE20G/X - C1AXS-2036G-ND
Order 'idc cable - csc20s/ae20g/x - C1AXS-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2036G-ND.
IDC CABLE - CSC20T/AE20G/X - C1AXT-2036G-ND
Order 'idc cable - csc20t/ae20g/x - C1AXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2036G-ND.
IDC CABLE - CSR20G/AE20G/X - C1BXG-2036G-ND
Order 'idc cable - csr20g/ae20g/x - C1BXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2036G-ND.
IDC CABLE - CSR20S/AE20G/X - C1BXS-2036G-ND
Order 'idc cable - csr20s/ae20g/x - C1BXS-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2036G-ND.
IDC CABLE - CSR20T/AE20G/X - C1BXT-2036G-ND
Order 'idc cable - csr20t/ae20g/x - C1BXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2036G-ND.
IDC CABLE - CKC20G/AE20G/X - C1CXG-2036G-ND
Order 'idc cable - ckc20g/ae20g/x - C1CXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-2036G-ND.
IDC CABLE - CKC20S/AE20G/X - C1CXS-2036G-ND
Order 'idc cable - ckc20s/ae20g/x - C1CXS-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-2036G-ND.
IDC CABLE - CKC20T/AE20G/X - C1CXT-2036G-ND
Order 'idc cable - ckc20t/ae20g/x - C1CXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-2036G-ND.
IDC CABLE - CKR20G/AE20G/X - C1DXG-2036G-ND
Order 'idc cable - ckr20g/ae20g/x - C1DXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-2036G-ND.
IDC CABLE - CKR20S/AE20G/X - C1DXS-2036G-ND
Order 'idc cable - ckr20s/ae20g/x - C1DXS-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-2036G-ND.
IDC CABLE - CKR20T/AE20G/X - C1DXT-2036G-ND
Order 'idc cable - ckr20t/ae20g/x - C1DXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2036G-ND.
IDC CABLE - CCE20G/AE20G/X - C1EXG-2036G-ND
Order 'idc cable - cce20g/ae20g/x - C1EXG-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2036G-ND.
Options for PCB to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1PXS-2036G-ND
Send this link via E-Mail
Help With This Screen
