IDC CABLE - CCE50T/R008/X - C1EXT-5036M-ND
| Digi-Key Part Number | C1EXT-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
17.93000 13.59500 10.41320 8.67764 8.09914 7.52063 7.23138 6.94212 |
Extended Price
17.93 135.95 1041.32 2169.41 4049.57 7520.63 18078.45 34710.60 |
| Manufacturer Part Number | C1EXT-5036M-ND | |||
| Description | IDC CABLE - CCE50T/R008/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1EXT-5036M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Card Edge to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1EXT 5036M ND C1EXT5036MND C1EXT 5036M ND C1EXT5036MND C1EXT-5036M |
IDC CABLE - CCE50T/R008/X - C1EXT-5036M-ND (C1EXT-5036M-ND)
Related parts:IDC CABLE - CCE50T/R008/X - C1EXT-5036M-ND
Order 'idc cable - cce50t/r008/x - C1EXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-5036M-ND.
IDC CABLE - CCE50T/R008/CSC50T - C3AET-5036M-ND
Order 'idc cable - cce50t/r008/csc50t - C3AET-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AET-5036M-ND.
IDC CABLE - CSC50G/R008/X - C1AXG-5036M-ND
Order 'idc cable - csc50g/r008/x - C1AXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-5036M-ND.
IDC CABLE - CSC50T/R008/X - C1AXT-5036M-ND
Order 'idc cable - csc50t/r008/x - C1AXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-5036M-ND.
IDC CABLE - CSR50G/R008/X - C1BXG-5036M-ND
Order 'idc cable - csr50g/r008/x - C1BXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-5036M-ND.
IDC CABLE - CSR50T/R008/X - C1BXT-5036M-ND
Order 'idc cable - csr50t/r008/x - C1BXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-5036M-ND.
IDC CABLE - CKC50G/R008/X - C1CXG-5036M-ND
Order 'idc cable - ckc50g/r008/x - C1CXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-5036M-ND.
IDC CABLE - CKC50T/R008/X - C1CXT-5036M-ND
Order 'idc cable - ckc50t/r008/x - C1CXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-5036M-ND.
IDC CABLE - CKR50G/R008/X - C1DXG-5036M-ND
Order 'idc cable - ckr50g/r008/x - C1DXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-5036M-ND.
IDC CABLE - CKR50T/R008/X - C1DXT-5036M-ND
Order 'idc cable - ckr50t/r008/x - C1DXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-5036M-ND.
IDC CABLE - CCE50G/R008/X - C1EXG-5036M-ND
Order 'idc cable - cce50g/r008/x - C1EXG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-5036M-ND.
IDC CABLE - CCE50T/R028/X - C1EXT-5036G-ND
Order 'idc cable - cce50t/r028/x - C1EXT-5036G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-5036G-ND.
IDC CABLE - CPC50T/R008/X - C1PXT-5036M-ND
Order 'idc cable - cpc50t/r008/x - C1PXT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-5036M-ND.
IDC CABLE - CSC50G/R008/CSC50G - C3AAG-5036M-ND
Order 'idc cable - csc50g/r008/csc50g - C3AAG-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-5036M-ND.
IDC CABLE - CSC50T/R008/CSC50T - C3AAT-5036M-ND
Order 'idc cable - csc50t/r008/csc50t - C3AAT-5036M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-5036M-ND.
Send this link via E-Mail
Help With This Screen