BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02 - Audio Products
Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 20Vp-p PS1740P02
| Digi-Key Part Number | 445-2528-ND |
1 10 100 500 1000 |
.48000 .43400 .34690 .27752 .25150 |
Extended Price
0.48 4.34 34.69 138.76 251.50 |
| Manufacturer Part Number | PS1740P02 | |||
| Description | BUZZER PIEZO 4KHZ 17MM PC MOUNT | |||
| Quantity Available | 575 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS1740P02 |
| Vendor | TDK Corporation |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 75dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 4kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 3 ~ 20Vp-p |
| Voltage - Rated | 3Vp-p |
| Current Rating | - |
| Size / Dimension | Circular - 17mm Dia x 8mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS1740P02 PS1740P02 445 2528 ND 4452528ND 445-2528 |
PS1740P02 Specification Sheet
BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02 (445-2528-ND) - Audio Products
Related parts Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 20Vp-p PS1740P02BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02
Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2528-3-ND.
BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02
Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2528-ND.
BUZZER PIEZO 2KHZ 17MM PC MOUNT - PS1720P02
Order 'buzzer piezo 2khz 17mm pc mount - PS1720P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2527-3-ND.
BUZZER PIEZO 2KHZ 17MM PC MOUNT - PS1720P02
Order 'buzzer piezo 2khz 17mm pc mount - PS1720P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2527-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2525-1-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2525-3-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02CT3
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02CT3' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5229-2-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02CT3
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02CT3' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5229-1-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02CT3
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02CT3' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5229-6-ND.
BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02CT
Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02CT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2526-1-ND.
BUZZER PIEZO 2KHZ 14MM PC MOUNT - PS1420P02CT
Order 'buzzer piezo 2khz 14mm pc mount - PS1420P02CT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2526-3-ND.
BUZZER PIEZO 3.3KHZ 21MM PC MNT - PB2130UP002A
Order 'buzzer piezo 3.3khz 21mm pc mnt - PB2130UP002A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2529-3-ND.
BUZZER PIEZO 3.3KHZ 21MM PC MNT - PB2130UP002A
Order 'buzzer piezo 3.3khz 21mm pc mnt - PB2130UP002A' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2529-ND.
BUZZER PIEZO 4KHZ 17MM PC MT - PT-1540PQ
Order 'buzzer piezo 4khz 17mm pc mt - PT-1540PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1077-ND.
BUZZER PIEZO 5V 17MM PC MOUNT - AT-1740-TT-R
Order 'buzzer piezo 5v 17mm pc mount - AT-1740-TT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1111-ND.
Options for Buzzer TDK Corporation Piezo Transducer, External Drive 3 ~ 20Vp-p PS1740P02
Send this link via E-Mail
Help With This Screen
