Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC22DRTH-S13
CONN EDGECARD 44POS .100 EXTEND - GEC22DRTH-S13 - Connectors, Interconnects
| Digi-Key Part Number | GEC22DRTH-S13-ND |
10 |
5.80500 |
Extended Price
58.05 |
| Manufacturer Part Number | GEC22DRTH-S13 | |||
| Description | CONN EDGECARD 44POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEC22DRTH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEC22DRTH S13 GEC22DRTHS13 |
CONN EDGECARD 44POS .100 EXTEND - GEC22DRTH-S13 (GEC22DRTH-S13-ND) - Connectors, Interconnects
Related parts Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC22DRTH-S13Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC22DRTH-S13
Order 'conn edgecard 44pos .100 extend - GEC22DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC22DRTH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREF-S13
Order 'conn edgecard 44pos .100 extend - EEC22DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREF-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREH-S13
Order 'conn edgecard 44pos .100 extend - EEC22DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREI-S13
Order 'conn edgecard 44pos .100 extend - EEC22DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DREN-S13
Order 'conn edgecard 44pos .100 extend - EEC22DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DREN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRES-S13
Order 'conn edgecard 44pos .100 extend - EEC22DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRES-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRTF-S13
Order 'conn edgecard 44pos .100 extend - EEC22DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRTF-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRTH-S13
Order 'conn edgecard 44pos .100 extend - EEC22DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRTH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRTI-S13
Order 'conn edgecard 44pos .100 extend - EEC22DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRTI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRTN-S13
Order 'conn edgecard 44pos .100 extend - EEC22DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRTN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRTS-S13
Order 'conn edgecard 44pos .100 extend - EEC22DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRTS-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRYH-S13
Order 'conn edgecard 44pos .100 extend - EEC22DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRYH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRYI-S13
Order 'conn edgecard 44pos .100 extend - EEC22DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRYI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC22DRYN-S13
Order 'conn edgecard 44pos .100 extend - EEC22DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC22DRYN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC22DREF-S13
Order 'conn edgecard 44pos .100 extend - GEC22DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC22DREF-S13-ND.
Options for Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC22DRTH-S13
Send this link via E-Mail
Help With This Screen
