CONN EDGECARD 36POS DIP .100 SLD - GEC18DRYS - Connectors
| Digi-Key Part Number | GEC18DRYS-ND |
10 |
5.56500 |
Extended Price
55.65 |
| Manufacturer Part Number | GEC18DRYS | |||
| Description | CONN EDGECARD 36POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEC18DRYS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEC18DRYS GEC18DRYS |
GEC18DRYS Specification Sheet
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRYS (GEC18DRYS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 36POS DIP .100 SLD - GEC18DRYS
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYS-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRYS-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYS-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRYS-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRYS-S93-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTF
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTF-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTH
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTH-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTH-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTH-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTH-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTH-S93-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTI
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTI-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTI-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTI-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTI-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTI-S93-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTN
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTN-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTN-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTN-S734-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTN-S93
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTN-S93-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTS
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTS-ND.
CONN EDGECARD 36POS DIP .100 SLD - GEC18DRTS-S734
Order 'conn edgecard 36pos dip .100 sld - GEC18DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DRTS-S734-ND.
Send this link via E-Mail
Help With This Screen
