IDC CABLE - CCE26G/R005/X - C1EXG-2636M-ND
| Digi-Key Part Number | C1EXG-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
10.50000 7.96200 6.09880 5.08232 4.74348 4.40466 4.23525 4.06584 |
Extended Price
10.50 79.62 609.88 1270.58 2371.74 4404.66 10588.12 20329.20 |
| Manufacturer Part Number | C1EXG-2636M-ND | |||
| Description | IDC CABLE - CCE26G/R005/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1EXG-2636M-ND |
| Vendor | CW Industries |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Card Edge to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1EXG 2636M ND C1EXG2636MND C1EXG 2636M ND C1EXG2636MND C1EXG-2636M |
IDC CABLE - CCE26G/R005/X - C1EXG-2636M-ND (C1EXG-2636M-ND)
Related parts:IDC CABLE - CCE26G/R005/X - C1EXG-2636M-ND
Order 'idc cable - cce26g/r005/x - C1EXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-2636M-ND.
IDC CABLE - CCE26G/R005/CSC26G - C3AEG-2636M-ND
Order 'idc cable - cce26g/r005/csc26g - C3AEG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AEG-2636M-ND.
IDC CABLE - CSC26G/R005/X - C1AXG-2636M-ND
Order 'idc cable - csc26g/r005/x - C1AXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXG-2636M-ND.
IDC CABLE - CSC26T/R005/X - C1AXT-2636M-ND
Order 'idc cable - csc26t/r005/x - C1AXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1AXT-2636M-ND.
IDC CABLE - CSR26G/R005/X - C1BXG-2636M-ND
Order 'idc cable - csr26g/r005/x - C1BXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXG-2636M-ND.
IDC CABLE - CSR26T/R005/X - C1BXT-2636M-ND
Order 'idc cable - csr26t/r005/x - C1BXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1BXT-2636M-ND.
IDC CABLE - CKC26G/R005/X - C1CXG-2636M-ND
Order 'idc cable - ckc26g/r005/x - C1CXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXG-2636M-ND.
IDC CABLE - CKC26T/R005/X - C1CXT-2636M-ND
Order 'idc cable - ckc26t/r005/x - C1CXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1CXT-2636M-ND.
IDC CABLE - CKR26G/R005/X - C1DXG-2636M-ND
Order 'idc cable - ckr26g/r005/x - C1DXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXG-2636M-ND.
IDC CABLE - CKR26T/R005/X - C1DXT-2636M-ND
Order 'idc cable - ckr26t/r005/x - C1DXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1DXT-2636M-ND.
IDC CABLE - CCE26G/R025/X - C1EXG-2636G-ND
Order 'idc cable - cce26g/r025/x - C1EXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXG-2636G-ND.
IDC CABLE - CCE26T/R005/X - C1EXT-2636M-ND
Order 'idc cable - cce26t/r005/x - C1EXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1EXT-2636M-ND.
IDC CABLE - CPC26T/R005/X - C1PXT-2636M-ND
Order 'idc cable - cpc26t/r005/x - C1PXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C1PXT-2636M-ND.
IDC CABLE - CSC26G/R005/CSC26G - C3AAG-2636M-ND
Order 'idc cable - csc26g/r005/csc26g - C3AAG-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAG-2636M-ND.
IDC CABLE - CSC26T/R005/CSC26T - C3AAT-2636M-ND
Order 'idc cable - csc26t/r005/csc26t - C3AAT-2636M-ND' online from Digi-Key. Manufactured by CW Industries. Digi-Key part number C3AAT-2636M-ND.
Send this link via E-Mail
Help With This Screen