BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17L4X2
| Digi-Key Part Number | P012-L042-ND |
1 10 50 100 |
30.70000 27.63200 24.56220 21.49190 |
Extended Price
30.70 276.32 1228.11 2149.19 |
| Manufacturer Part Number | HHR-65TAB17L4X2 | |||
| Description | BATTERY PACK NIMH 9.6V 650 MAH | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HHR-65TAB17L4X2 |
| Vendor | Panasonic - BSG (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | L-AAA - Flat Top |
| Number of Cells | 8 |
| Voltage - Rated | 9.6V |
| Capacity | 650mAh |
| Structure | 2 Rows x 4 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 65TAB17L4X2 HHR65TAB17L4X2 P012 L042 ND P012L042ND P012-L042 |
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17L4X2 (P012-L042-ND)
Related parts:BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17L4X2
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L042-ND.
BATTERY PACK NIMH 2.4V 650 MAH - HHR-65TAB17F2
Order 'battery pack nimh 2.4v 650 mah - HHR-65TAB17F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F021-ND.
BATTERY PACK NIMH 4.8V 650 MAH - HHR-65TAB17F2X2
Order 'battery pack nimh 4.8v 650 mah - HHR-65TAB17F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F022-ND.
BATTERY PACK NIMH 7.2V 650 MAH - HHR-65TAB17F2X3
Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F023-ND.
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F2X4
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F024-ND.
BATTERY PACK NIMH 12V 650 MAH - HHR-65TAB17F2X5
Order 'battery pack nimh 12v 650 mah - HHR-65TAB17F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F025-ND.
BATTERY PACK NIMH 3.6V 650 MAH - HHR-65TAB17F3
Order 'battery pack nimh 3.6v 650 mah - HHR-65TAB17F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F031-ND.
BATTERY PACK NIMH 4.8V 650 MAH - HHR-65TAB17F4
Order 'battery pack nimh 4.8v 650 mah - HHR-65TAB17F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F041-ND.
BATTERY PACK NIMH 6.0V 650 MAH - HHR-65TAB17F5
Order 'battery pack nimh 6.0v 650 mah - HHR-65TAB17F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F051-ND.
BATTERY PACK NIMH 7.2V 650 MAH - HHR-65TAB17F6
Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F061-ND.
BATTERY PACK NIMH 8.4V 650 MAH - HHR-65TAB17F7
Order 'battery pack nimh 8.4v 650 mah - HHR-65TAB17F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F071-ND.
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F8
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F081-ND.
BATTERY PACK NIMH 10.8V 650 MAH - HHR-65TAB17F9
Order 'battery pack nimh 10.8v 650 mah - HHR-65TAB17F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F091-ND.
BATTERY PACK NIMH 12V 650 MAH - HHR-65TAB17F10
Order 'battery pack nimh 12v 650 mah - HHR-65TAB17F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-F101-ND.
BATTERY PACK NIMH 4.8V 650 MAH - HHR-65TAB17L2X2
Order 'battery pack nimh 4.8v 650 mah - HHR-65TAB17L2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P012-L022-ND.
Send this link via E-Mail
Help With This Screen