Keywords:





Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTI-S734

CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI-S734

Digi-Key Part Number GEC17DRTI-S734-ND
Price Break
10
Unit Price
7.62000
Extended Price
76.20
Manufacturer Part NumberGEC17DRTI-S734
DescriptionCONN EDGECARD 34POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTI-S734
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTI-S734
Technical/Catalog InformationGEC17DRTI-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishTin
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 34
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlack
Contact Finish Thickness100µin (2.54µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GEC17DRTI S734
GEC17DRTIS734

GEC17DRTI-S734 Specification Sheet

Image of CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI-S734

CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI-S734 (GEC17DRTI-S734-ND)

Related parts Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTI-S734
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTI-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTH-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTI
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTI-S93
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC17DRTN-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTS-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRXH-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRXI-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC17DRXN-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRXS-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRXS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRYH-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRYI-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC17DRYN-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRYS-S734
 Order 'conn edgecard 34pos dip .100 sld - GEC17DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRTH-S734
 Order 'conn edgecard 34pos dip .100 sld - ABC17DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTH-S734-ND.

Options for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRTI-S734
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI Next: CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI-S93
CONN EDGECARD 34POS DIP .100 SLD - GEC17DRTI-S734