Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC17DREN-S734
CONN EDGECARD 34POS .100 EYELET - GEC17DREN-S734 - Connectors
| Digi-Key Part Number | GEC17DREN-S734-ND |
10 |
7.48500 |
Extended Price
74.85 |
| Manufacturer Part Number | GEC17DREN-S734 | |||
| Description | CONN EDGECARD 34POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEC17DREN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEC17DREN S734 GEC17DRENS734 |
GEC17DREN-S734 Specification Sheet
CONN EDGECARD 34POS .100 EYELET - GEC17DREN-S734 (GEC17DREN-S734-ND) - Connectors
Related parts Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC17DREN-S734Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC17DREN-S734
Order 'conn edgecard 34pos .100 eyelet - GEC17DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DREF-S734
Order 'conn edgecard 34pos .100 eyelet - GEC17DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DREH-S734
Order 'conn edgecard 34pos .100 eyelet - GEC17DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC17DREN
Order 'conn edgecard 34pos .100 eyelet - GEC17DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC17DREN-S93
Order 'conn edgecard 34pos .100 eyelet - GEC17DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC17DRES-S734
Order 'conn edgecard 34pos .100 eyelet - GEC17DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRES-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DREF-S734
Order 'conn edgecard 34pos .100 eyelet - ABC17DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DREF-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DREH-S734
Order 'conn edgecard 34pos .100 eyelet - ABC17DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DREI-S734
Order 'conn edgecard 34pos .100 eyelet - ABC17DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC17DREN-S734
Order 'conn edgecard 34pos .100 eyelet - ABC17DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC17DRES-S734
Order 'conn edgecard 34pos .100 eyelet - ABC17DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRES-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DREF-S734
Order 'conn edgecard 34pos .100 eyelet - ACC17DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DREF-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DREH-S734
Order 'conn edgecard 34pos .100 eyelet - ACC17DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC17DREI-S734
Order 'conn edgecard 34pos .100 eyelet - ACC17DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC17DREN-S734
Order 'conn edgecard 34pos .100 eyelet - ACC17DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC17DREN-S734-ND.
Options for Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC17DREN-S734
Send this link via E-Mail
Help With This Screen
