Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRYS-S93
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRYS-S93 - Connectors, Interconnects
| Digi-Key Part Number | GEC15DRYS-S93-ND |
10 |
7.63500 |
Extended Price
76.35 |
| Manufacturer Part Number | GEC15DRYS-S93 | |||
| Description | CONN EDGECARD 30POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEC15DRYS-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEC15DRYS S93 GEC15DRYSS93 |
CONN EDGECARD 30POS DIP .100 SLD - GEC15DRYS-S93 (GEC15DRYS-S93-ND) - Connectors, Interconnects
Related parts Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRYS-S93Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRYS-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRTH-S93
Order 'conn edgecard 30pos dip .100 sld - EEC15DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRTI-S93
Order 'conn edgecard 30pos dip .100 sld - EEC15DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRTN-S93
Order 'conn edgecard 30pos dip .100 sld - EEC15DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRTS-S93
Order 'conn edgecard 30pos dip .100 sld - EEC15DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRTS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRYH-S93
Order 'conn edgecard 30pos dip .100 sld - EEC15DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRYH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRYI-S93
Order 'conn edgecard 30pos dip .100 sld - EEC15DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRYI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRYN-S93
Order 'conn edgecard 30pos dip .100 sld - EEC15DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRYN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC15DRYS-S93
Order 'conn edgecard 30pos dip .100 sld - EEC15DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC15DRYS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRTH-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRTI-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRTN-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRTS-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTS-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRYH-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRYI-S93
Order 'conn edgecard 30pos dip .100 sld - GEC15DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYI-S93-ND.
Options for Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC15DRYS-S93
Send this link via E-Mail
Help With This Screen
