IDC CABLE - CKR26T/AE26G/X - C1DXT-2636G-ND
| Digi-Key Part Number | C1DXT-2636G-ND |
1 10 100 250 500 1000 2500 5000 |
7.12000 5.40000 4.13620 3.44680 3.21702 2.98723 2.87234 2.75744 |
Extended Price
7.12 54.00 413.62 861.70 1608.51 2987.23 7180.85 13787.20 |
| Manufacturer Part Number | C1DXT-2636G-ND | |||
| Description | IDC CABLE - CKR26T/AE26G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1DXT-2636G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 26 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1DXT 2636G ND C1DXT2636GND C1DXT 2636G ND C1DXT2636GND C1DXT-2636G |
C1DXT-2636G-ND Specification Sheet
IDC CABLE - CKR26T/AE26G/X - C1DXT-2636G-ND (C1DXT-2636G-ND)
Related parts :IDC CABLE - CKR26T/AE26G/X - C1DXT-2636G-ND
Order 'idc cable - ckr26t/ae26g/x - C1DXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2636G-ND.
IDC CABLE - CKR26T/AE26G/CCE26T - C3DET-2636G-ND
Order 'idc cable - ckr26t/ae26g/cce26t - C3DET-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DET-2636G-ND.
IDC CABLE - CKR26T/AE26G/CPC26T - C3DPT-2636G-ND
Order 'idc cable - ckr26t/ae26g/cpc26t - C3DPT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPT-2636G-ND.
IDC CABLE - CSC26G/AE26G/X - C1AXG-2636G-ND
Order 'idc cable - csc26g/ae26g/x - C1AXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2636G-ND.
IDC CABLE - CSC26S/AE26G/X - C1AXS-2636G-ND
Order 'idc cable - csc26s/ae26g/x - C1AXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2636G-ND.
IDC CABLE - CSC26T/AE26G/X - C1AXT-2636G-ND
Order 'idc cable - csc26t/ae26g/x - C1AXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636G-ND.
IDC CABLE - CSR26G/AE26G/X - C1BXG-2636G-ND
Order 'idc cable - csr26g/ae26g/x - C1BXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2636G-ND.
IDC CABLE - CSR26S/AE26G/X - C1BXS-2636G-ND
Order 'idc cable - csr26s/ae26g/x - C1BXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2636G-ND.
IDC CABLE - CSR26T/AE26G/X - C1BXT-2636G-ND
Order 'idc cable - csr26t/ae26g/x - C1BXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2636G-ND.
IDC CABLE - CKC26S/AE26G/X - C1CXS-2636G-ND
Order 'idc cable - ckc26s/ae26g/x - C1CXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-2636G-ND.
IDC CABLE - CKC26T/AE26G/X - C1CXT-2636G-ND
Order 'idc cable - ckc26t/ae26g/x - C1CXT-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-2636G-ND.
IDC CABLE - CKR26G/AE26G/X - C1DXG-2636G-ND
Order 'idc cable - ckr26g/ae26g/x - C1DXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-2636G-ND.
IDC CABLE - CKR26S/AE26G/X - C1DXS-2636G-ND
Order 'idc cable - ckr26s/ae26g/x - C1DXS-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-2636G-ND.
IDC CABLE - CKR26T/AE26M/X - C1DXT-2636M-ND
Order 'idc cable - ckr26t/ae26m/x - C1DXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2636M-ND.
IDC CABLE - CCE26G/AE26G/X - C1EXG-2636G-ND
Order 'idc cable - cce26g/ae26g/x - C1EXG-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2636G-ND.
Send this link via E-Mail
Help With This Screen
