Keywords:





IDC CABLE - CKR20T/AE20M/X - C1DXT-2036M-ND - Cable Assemblies

Digi-Key Part Number C1DXT-2036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
8.60000
6.51900
4.99350
4.16124
3.88382
3.60640
3.46769
3.32898
Extended Price
8.60
65.19
499.35
1040.31
1941.91
3606.40
8669.23
16644.90
Manufacturer Part NumberC1DXT-2036M-ND
DescriptionIDC CABLE - CKR20T/AE20M/X
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationC1DXT-2036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions 20
Contact FinishTin-Lead
Number of Rows2
FeaturesPolarizing Key, Strain Relief
ColorMultiple, Ribbon
Length36.0" (914.4mm)
UsageBoard In
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C1DXT 2036M ND
C1DXT2036MND
C1DXT 2036M ND
C1DXT2036MND
C1DXT-2036M

C1DXT-2036M-ND Specification Sheet

Image of IDC CABLE - CKR20T/AE20M/X - C1DXT-2036M-ND

IDC CABLE - CKR20T/AE20M/X - C1DXT-2036M-ND (C1DXT-2036M-ND) - Cable Assemblies

Related parts Cable Assemblies :
IDC CABLE - CKR20T/AE20M/X - C1DXT-2036M-ND
 Order 'idc cable - ckr20t/ae20m/x - C1DXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2036M-ND.
IDC CABLE - CKR20T/AE20M/CCE20T - C3DET-2036M-ND
 Order 'idc cable - ckr20t/ae20m/cce20t - C3DET-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DET-2036M-ND.
IDC CABLE - CKR20T/AE20M/CPC20T - C3DPT-2036M-ND
 Order 'idc cable - ckr20t/ae20m/cpc20t - C3DPT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPT-2036M-ND.
IDC CABLE - CSC20G/AE20M/X - C1AXG-2036M-ND
 Order 'idc cable - csc20g/ae20m/x - C1AXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2036M-ND.
IDC CABLE - CSC20S/AE20M/X - C1AXS-2036M-ND
 Order 'idc cable - csc20s/ae20m/x - C1AXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2036M-ND.
IDC CABLE - CSC20T/AE20M/X - C1AXT-2036M-ND
 Order 'idc cable - csc20t/ae20m/x - C1AXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2036M-ND.
IDC CABLE - CSR20G/AE20M/X - C1BXG-2036M-ND
 Order 'idc cable - csr20g/ae20m/x - C1BXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2036M-ND.
IDC CABLE - CSR20S/AE20M/X - C1BXS-2036M-ND
 Order 'idc cable - csr20s/ae20m/x - C1BXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2036M-ND.
IDC CABLE - CSR20T/AE20M/X - C1BXT-2036M-ND
 Order 'idc cable - csr20t/ae20m/x - C1BXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2036M-ND.
IDC CABLE - CKC20G/AE20M/X - C1CXG-2036M-ND
 Order 'idc cable - ckc20g/ae20m/x - C1CXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-2036M-ND.
IDC CABLE - CKC20S/AE20M/X - C1CXS-2036M-ND
 Order 'idc cable - ckc20s/ae20m/x - C1CXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-2036M-ND.
IDC CABLE - CKC20T/AE20M/X - C1CXT-2036M-ND
 Order 'idc cable - ckc20t/ae20m/x - C1CXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-2036M-ND.
IDC CABLE - CKR20G/AE20M/X - C1DXG-2036M-ND
 Order 'idc cable - ckr20g/ae20m/x - C1DXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-2036M-ND.
IDC CABLE - CKR20S/AE20M/X - C1DXS-2036M-ND
 Order 'idc cable - ckr20s/ae20m/x - C1DXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-2036M-ND.
IDC CABLE - CKR20T/AE20G/X - C1DXT-2036G-ND
 Order 'idc cable - ckr20t/ae20g/x - C1DXT-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2036G-ND.

Send this link via E-Mail
Help With This Screen

IDC CABLE - CKR20T/AE20M/X - C1DXT-2036M-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - CKR20T/AE20M/CPC20T - C3DPT-2036M-ND Next: IDC CABLE - CKR26G/AE26G/CCE26G - C3DEG-2606G-ND
IDC CABLE - CKR20T/AE20M/X - C1DXT-2036M-ND