IDC CABLE - CKR10T/AE10M/X - C1DXT-1036M-ND - Cable Assemblies
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-1036M-ND
| Digi-Key Part Number | C1DXT-1036M-ND |
1 10 100 250 500 1000 2500 5000 |
6.10000 4.62100 3.53920 2.94932 2.75270 2.55609 2.45778 2.35946 |
Extended Price
6.10 46.21 353.92 737.33 1376.35 2556.09 6144.45 11797.30 |
| Manufacturer Part Number | C1DXT-1036M-ND | |||
| Description | IDC CABLE - CKR10T/AE10M/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-1036M-ND
| Technical/Catalog Information | C1DXT-1036M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 10 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1DXT 1036M ND C1DXT1036MND C1DXT 1036M ND C1DXT1036MND C1DXT-1036M |
C1DXT-1036M-ND Specification Sheet
IDC CABLE - CKR10T/AE10M/X - C1DXT-1036M-ND (C1DXT-1036M-ND) - Cable Assemblies
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-1036M-NDIDC CABLE - CKR10T/AE10M/X - C1DXT-1036M-ND
Order 'idc cable - ckr10t/ae10m/x - C1DXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1036M-ND.
IDC CABLE - CKR10T/AE10M/CCE10T - C3DET-1036M-ND
Order 'idc cable - ckr10t/ae10m/cce10t - C3DET-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DET-1036M-ND.
IDC CABLE - CKR10T/AE10M/CPC10T - C3DPT-1036M-ND
Order 'idc cable - ckr10t/ae10m/cpc10t - C3DPT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPT-1036M-ND.
IDC CABLE - CSC10G/AE10M/X - C1AXG-1036M-ND
Order 'idc cable - csc10g/ae10m/x - C1AXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1036M-ND.
IDC CABLE - CSC10S/AE10M/X - C1AXS-1036M-ND
Order 'idc cable - csc10s/ae10m/x - C1AXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1036M-ND.
IDC CABLE - CSC10T/AE10M/X - C1AXT-1036M-ND
Order 'idc cable - csc10t/ae10m/x - C1AXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1036M-ND.
IDC CABLE - CSR10G/AE10M/X - C1BXG-1036M-ND
Order 'idc cable - csr10g/ae10m/x - C1BXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036M-ND.
IDC CABLE - CSR10S/AE10M/X - C1BXS-1036M-ND
Order 'idc cable - csr10s/ae10m/x - C1BXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1036M-ND.
IDC CABLE - CSR10T/AE10M/X - C1BXT-1036M-ND
Order 'idc cable - csr10t/ae10m/x - C1BXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1036M-ND.
IDC CABLE - CKC10G/AE10M/X - C1CXG-1036M-ND
Order 'idc cable - ckc10g/ae10m/x - C1CXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1036M-ND.
IDC CABLE - CKC10S/AE10M/X - C1CXS-1036M-ND
Order 'idc cable - ckc10s/ae10m/x - C1CXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1036M-ND.
IDC CABLE - CKC10T/AE10M/X - C1CXT-1036M-ND
Order 'idc cable - ckc10t/ae10m/x - C1CXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1036M-ND.
IDC CABLE - CKR10G/AE10M/X - C1DXG-1036M-ND
Order 'idc cable - ckr10g/ae10m/x - C1DXG-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1036M-ND.
IDC CABLE - CKR10S/AE10M/X - C1DXS-1036M-ND
Order 'idc cable - ckr10s/ae10m/x - C1DXS-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1036M-ND.
IDC CABLE - CKR10T/AE10G/X - C1DXT-1036G-ND
Order 'idc cable - ckr10t/ae10g/x - C1DXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1036G-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-1036M-ND
Send this link via E-Mail
Help With This Screen
