IDC CABLE - CKR10T/AE10G/X - C1DXT-1036G-ND - Cable Assemblies
| Digi-Key Part Number | C1DXT-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
2.05000 1.55300 1.18940 .99120 .92512 .85904 .82600 .79296 |
Extended Price
2.05 15.53 118.94 247.80 462.56 859.04 2065.00 3964.80 |
| Manufacturer Part Number | C1DXT-1036G-ND | |||
| Description | IDC CABLE - CKR10T/AE10G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C1DXT-1036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 10 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C1DXT 1036G ND C1DXT1036GND C1DXT 1036G ND C1DXT1036GND C1DXT-1036G |
IDC CABLE - CKR10T/AE10G/X - C1DXT-1036G-ND (C1DXT-1036G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CKR10T/AE10G/X - C1DXT-1036G-ND
Order 'idc cable - ckr10t/ae10g/x - C1DXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1036G-ND.
IDC CABLE - CKR10T/AE10G/CCE10T - C3DET-1036G-ND
Order 'idc cable - ckr10t/ae10g/cce10t - C3DET-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DET-1036G-ND.
IDC CABLE - CKR10T/AE10G/CPC10T - C3DPT-1036G-ND
Order 'idc cable - ckr10t/ae10g/cpc10t - C3DPT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPT-1036G-ND.
IDC CABLE - CSC10G/AE10G/X - C1AXG-1036G-ND
Order 'idc cable - csc10g/ae10g/x - C1AXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-1036G-ND.
IDC CABLE - CSC10S/AE10G/X - C1AXS-1036G-ND
Order 'idc cable - csc10s/ae10g/x - C1AXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-1036G-ND.
IDC CABLE - CSC10T/AE10G/X - C1AXT-1036G-ND
Order 'idc cable - csc10t/ae10g/x - C1AXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-1036G-ND.
IDC CABLE - CSR10G/AE10G/X - C1BXG-1036G-ND
Order 'idc cable - csr10g/ae10g/x - C1BXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-1036G-ND.
IDC CABLE - CSR10S/AE10G/X - C1BXS-1036G-ND
Order 'idc cable - csr10s/ae10g/x - C1BXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-1036G-ND.
IDC CABLE - CSR10T/AE10G/X - C1BXT-1036G-ND
Order 'idc cable - csr10t/ae10g/x - C1BXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-1036G-ND.
IDC CABLE - CKC10G/AE10G/X - C1CXG-1036G-ND
Order 'idc cable - ckc10g/ae10g/x - C1CXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-1036G-ND.
IDC CABLE - CKC10S/AE10G/X - C1CXS-1036G-ND
Order 'idc cable - ckc10s/ae10g/x - C1CXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-1036G-ND.
IDC CABLE - CKC10T/AE10G/X - C1CXT-1036G-ND
Order 'idc cable - ckc10t/ae10g/x - C1CXT-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-1036G-ND.
IDC CABLE - CKR10G/AE10G/X - C1DXG-1036G-ND
Order 'idc cable - ckr10g/ae10g/x - C1DXG-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-1036G-ND.
IDC CABLE - CKR10S/AE10G/X - C1DXS-1036G-ND
Order 'idc cable - ckr10s/ae10g/x - C1DXS-1036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-1036G-ND.
IDC CABLE - CKR10T/AE10M/X - C1DXT-1036M-ND
Order 'idc cable - ckr10t/ae10m/x - C1DXT-1036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-1036M-ND.
Send this link via E-Mail
Help With This Screen