Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-6036G-ND
IDC CABLE - CKR60S/AE60G/X - C1DXS-6036G-ND
| Digi-Key Part Number | C1DXS-6036G-ND |
1 10 100 250 500 1000 2500 5000 |
12.05000 9.13800 6.99940 5.83284 5.44400 5.05514 4.86071 4.66628 |
Extended Price
12.05 91.38 699.94 1458.21 2722.00 5055.14 12151.77 23331.40 |
| Manufacturer Part Number | C1DXS-6036G-ND | |||
| Description | IDC CABLE - CKR60S/AE60G/X | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1DXS-6036G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Cable |
| Number of Positions | 60 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1DXS 6036G ND C1DXS6036GND C1DXS 6036G ND C1DXS6036GND C1DXS-6036G |
C1DXS-6036G-ND Specification Sheet
IDC CABLE - CKR60S/AE60G/X - C1DXS-6036G-ND (C1DXS-6036G-ND)
Related parts Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-6036G-NDSocket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-6036G-ND
Order 'idc cable - ckr60s/ae60g/x - C1DXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-6036G-ND.
Socket to PCB Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DPS-6036G-ND
Order 'idc cable - ckr60s/ae60g/cpc60s - C3DPS-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DPS-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-6036G-ND
Order 'idc cable - csc60g/ae60g/x - C1AXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXS-6036G-ND
Order 'idc cable - csc60s/ae60g/x - C1AXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXT-6036G-ND
Order 'idc cable - csc60t/ae60g/x - C1AXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-6036G-ND
Order 'idc cable - csr60g/ae60g/x - C1BXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXS-6036G-ND
Order 'idc cable - csr60s/ae60g/x - C1BXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXT-6036G-ND
Order 'idc cable - csr60t/ae60g/x - C1BXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXG-6036G-ND
Order 'idc cable - ckc60g/ae60g/x - C1CXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXS-6036G-ND
Order 'idc cable - ckc60s/ae60g/x - C1CXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-6036G-ND
Order 'idc cable - ckc60t/ae60g/x - C1CXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXG-6036G-ND
Order 'idc cable - ckr60g/ae60g/x - C1DXG-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-6036G-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-6036M-ND
Order 'idc cable - ckr60s/ae60m/x - C1DXS-6036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-6036M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-6036G-ND
Order 'idc cable - ckr60t/ae60g/x - C1DXT-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-6036G-ND.
PCB to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1PXS-6036G-ND
Order 'idc cable - cpc60s/ae60g/x - C1PXS-6036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-6036G-ND.
Options for Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-6036G-ND
Send this link via E-Mail
Help With This Screen
